Part Details for MCP6544-E/MS by Microchip Technology Inc
Overview of MCP6544-E/MS by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for MCP6544-E/MS
MCP6544-E/MS CAD Models
MCP6544-E/MS Part Data Attributes
|
MCP6544-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6544-E/MS
Microchip Technology Inc
QUAD COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4000 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MCP6544-E/MS
This table gives cross-reference parts and alternative options found for MCP6544-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6544-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX993ESD+T | Comparator, 4 Func, 7000uV Offset-Max, 300ns Response Time, PDSO14, SO-14 | Maxim Integrated Products | MCP6544-E/MS vs MAX993ESD+T |
MCP6544T-I/SL | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP6544-E/MS vs MCP6544T-I/SL |
MCP6544T-E/STVAO | Comparator, 4 Func, 7000uV Offset-Max, 4000ns Response Time, CMOS, PDSO14 | Microchip Technology Inc | MCP6544-E/MS vs MCP6544T-E/STVAO |
MCP6544-E/SL | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP6544-E/MS vs MCP6544-E/SL |
MAX993ESD-T | Comparator, 4 Func, 7000uV Offset-Max, 300ns Response Time, PDSO14, SO-14 | Maxim Integrated Products | MCP6544-E/MS vs MAX993ESD-T |
MCP6544-E/OT | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6544-E/MS vs MCP6544-E/OT |
MCP6544-I/OT | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6544-E/MS vs MCP6544-I/OT |
MCP6544-I/MS | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6544-E/MS vs MCP6544-I/MS |
MAX993ESD+ | Comparator, 4 Func, 7000uV Offset-Max, 300ns Response Time, PDSO14, SO-14 | Maxim Integrated Products | MCP6544-E/MS vs MAX993ESD+ |
MCP6544-I/P | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | Microchip Technology Inc | MCP6544-E/MS vs MCP6544-I/P |