MCP6544-E/SL vs MAX993ESD+ feature comparison

MCP6544-E/SL Microchip Technology Inc

Buy Now Datasheet

MAX993ESD+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ANALOG DEVICES INC
Part Package Code SOIC 14-SOIC_N-150_MIL
Package Description SOP, SOP14,.25 SO-14
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip Analog Devices
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.005 µA 0.01 µA
Input Offset Voltage-Max 7000 µV 7000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e3
Length 8.65 mm 8.65 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Type PUSH-PULL PUSH-PULL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 4000 ns 300 ns
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 0.001 mA 0.024 mA
Supply Voltage Limit-Max 7 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Manufacturer Package Code 14-SOIC_N-150_MIL
Date Of Intro 2002-04-01
Bias Current-Max (IIB) @25C 0.01 µA
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)

Compare MCP6544-E/SL with alternatives

Compare MAX993ESD+ with alternatives