Part Details for MCP6032T-E/SN by Microchip Technology Inc
Overview of MCP6032T-E/SN by Microchip Technology Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6032T-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6166
|
Newark | Opamp, 10Khz, -40 To 125Deg C, No. Of Amplifiers:2 Amplifier, Bandwidth:10Khz, Slew Rate:4V/Ms, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Microchip MCP6032T-E/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13075 |
|
$1.3500 | Buy Now |
DISTI #
88K5644
|
Newark | Ic, operational Amplifier, dual, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6032T-E/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 | Buy Now |
DISTI #
MCP6032T-E/SNCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
60358 In Stock |
|
$1.0000 / $1.3000 | Buy Now |
DISTI #
MCP6032T-E/SN
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP6032T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0000 / $1.3000 | Buy Now |
DISTI #
579-MCP6032T-E/SN
|
Mouser Electronics | Precision Amplifiers Dual 1.8V 14kHz Op Amp E temp RoHS: Compliant | 9176 |
|
$1.0000 / $1.3000 | Buy Now |
DISTI #
V72:2272_06447099
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2310 Container: Cut Strips | Americas - 9900 |
|
$1.1156 / $1.2674 | Buy Now |
DISTI #
MCP6032T-E/SN
|
Microchip Technology Inc | Dual 1.8V 10kHz Op Amp, E temp, Projected EOL: 2034-03-21 RoHS: Compliant pbFree: Yes | 680957 |
|
$0.9900 / $1.3000 | Buy Now |
DISTI #
70046398
|
RS | MCP6032T-E/SN, Dual Precision OpAmp,10kHz Rail-Rail,1.8 to 5.5V,8-Pin SOIC | Microchip Technology Inc. MCP6032T-E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ |
|
Future Electronics | MCP6032 Series 5.5 V 10 kHz Rail-to-Rail I/O Operational Amplifier-SOIC-8LD RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
|
Onlinecomponents.com | Dual Op Amp - High Precision - 0.9uA - 1.8 to 5.5 VDC - 10KHz GBP - -40°C to 125°C - 8-lead SOIC - Tape&Reel RoHS: Compliant |
6400 In Stock 679800 Factory Stock |
|
$0.8540 / $0.9730 | Buy Now |
Part Details for MCP6032T-E/SN
MCP6032T-E/SN CAD Models
MCP6032T-E/SN Part Data Attributes
|
MCP6032T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6032T-E/SN
Microchip Technology Inc
DUAL OP-AMP, 150 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 93 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4000 V/us | |
Supply Current-Max | 0.0027 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MCP6032T-E/SN
This table gives cross-reference parts and alternative options found for MCP6032T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6032T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6407-H/SNVAO | Operational Amplifier, 2 Func, 4500uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6032T-E/SN vs MCP6407-H/SNVAO |
MCP6033T-E/SN | OP-AMP, 150 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6032T-E/SN vs MCP6033T-E/SN |
MCP6402-E/SN | DUAL OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6032T-E/SN vs MCP6402-E/SN |
MCP6032-E/SL | DUAL OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP6032T-E/SN vs MCP6032-E/SL |
MCP6407T-H/SN | DUAL OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6032T-E/SN vs MCP6407T-H/SN |
MCP6032T-E/MSVAO | Operational Amplifier, 2 Func, 150000uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6032T-E/SN vs MCP6032T-E/MSVAO |
MCP6033T-E/MS | OP-AMP, 150 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6032T-E/SN vs MCP6033T-E/MS |
MCP6407-H/SN | DUAL OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6032T-E/SN vs MCP6407-H/SN |
MCP6033-E/SN | OP-AMP, 150 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6032T-E/SN vs MCP6033-E/SN |
MCP6407T-H/SNVAO | Operational Amplifier, 2 Func, 4500uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6032T-E/SN vs MCP6407T-H/SNVAO |