Part Details for MCP6033T-E/MS by Microchip Technology Inc
Overview of MCP6033T-E/MS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for MCP6033T-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K5648
|
Newark | Ic, operational Amplifier, single, cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6033T-E/MS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8170 | Buy Now |
DISTI #
MCP6033T-E/MSTR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8MSOP Min Qty: 2500 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7700 | Buy Now |
DISTI #
MCP6033T-E/MS
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: MCP6033T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.7700 / $1.0100 | Buy Now |
DISTI #
579-MCP6033T-E/MS
|
Mouser Electronics | Precision Amplifiers S-1.8V 14kHz Op Amp w/ CS E temp RoHS: Compliant | 0 |
|
$0.7700 | Order Now |
DISTI #
MCP6033T-E/MS
|
Microchip Technology Inc | Single 1.8V 10kHz Op Amp w/ CS, E temp, Projected EOL: 2034-03-21 RoHS: Compliant pbFree: Yes |
1850 Alternates Available |
|
$0.7600 / $1.0100 | Buy Now |
DISTI #
70046401
|
RS | Microchip MCP6033T-E/MS Precision Op Amp,10kHz Rail-Rail,1.8 to 5.5V,8-Pin MSOP | Microchip Technology Inc. MCP6033T-E/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.4000 | RFQ |
|
Future Electronics | MCP6033 Series 5.5 V 10 kHz Rail-to-Rail I/O Operational Amplifier - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.8900 | Buy Now |
|
Onlinecomponents.com | Op Amp w/Chip Select - High Precision - 0.9uA - 1.8 to 5.5 VDC - 10KHz GBP - -40°C to 125°C - 8-lead MSOP - Tape&Reel RoHS: Compliant | 0 |
|
$0.6830 / $1.4300 | Buy Now |
|
Ameya Holding Limited | MCP6033 Series 5.5 V 10 kHz Rail-to-Rail I/O Operational Amplifier - MSOP-8 | 1850 |
|
RFQ | |
|
NAC | Single 1.8V 10kHz Op Amp w/ CS, E temp - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.8200 / $1.0200 | Buy Now |
Part Details for MCP6033T-E/MS
MCP6033T-E/MS CAD Models
MCP6033T-E/MS Part Data Attributes
|
MCP6033T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6033T-E/MS
Microchip Technology Inc
OP-AMP, 150 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 93 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 4000 V/us | |
Supply Current-Max | 1.35 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP6033T-E/MS
This table gives cross-reference parts and alternative options found for MCP6033T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6033T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6033-E/MS | OP-AMP, 150 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6033T-E/MS vs MCP6033-E/MS |