Datasheets
MCP6407-H/SNVAO by: Microchip Technology Inc

Operational Amplifier, 2 Func, 4500uV Offset-Max, CMOS, PDSO8

Part Details for MCP6407-H/SNVAO by Microchip Technology Inc

Overview of MCP6407-H/SNVAO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Healthcare Medical Imaging

Price & Stock for MCP6407-H/SNVAO

Part # Distributor Description Stock Price Buy
DISTI # MCP6407-H/SNVAO-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8SOIC Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
Buy Now

Part Details for MCP6407-H/SNVAO

MCP6407-H/SNVAO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP6407-H/SNVAO Part Data Attributes

MCP6407-H/SNVAO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP6407-H/SNVAO Microchip Technology Inc Operational Amplifier, 2 Func, 4500uV Offset-Max, CMOS, PDSO8
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0001 µA
Bias Current-Max (IIB) @25C 0.0001 µA
Common-mode Reject Ratio-Min 63 dB
Common-mode Reject Ratio-Nom 78 dB
Frequency Compensation YES
Input Offset Voltage-Max 4500 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Power NO
Programmable Power NO
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1.75 mm
Slew Rate-Nom 0.5 V/us
Supply Current-Max 0.18 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Unity Gain BW-Nom 1000
Voltage Gain-Min 17780
Wideband NO
Width 3.9 mm

Alternate Parts for MCP6407-H/SNVAO

This table gives cross-reference parts and alternative options found for MCP6407-H/SNVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6407-H/SNVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP6407T-H/SNVAO Operational Amplifier, 2 Func, 4500uV Offset-Max, CMOS, PDSO8 Microchip Technology Inc MCP6407-H/SNVAO vs MCP6407T-H/SNVAO
MCP6407T-H/SN DUAL OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc MCP6407-H/SNVAO vs MCP6407T-H/SN
MCP6407-H/SN DUAL OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc MCP6407-H/SNVAO vs MCP6407-H/SN
Part Number Description Manufacturer Compare
MCP6033T-E/SN OP-AMP, 150 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP6407-H/SNVAO vs MCP6033T-E/SN
MCP6402-E/SN DUAL OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc MCP6407-H/SNVAO vs MCP6402-E/SN
MCP6032-E/SL DUAL OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14 Microchip Technology Inc MCP6407-H/SNVAO vs MCP6032-E/SL
MCP6407T-H/SN DUAL OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc MCP6407-H/SNVAO vs MCP6407T-H/SN
MCP6032T-E/MSVAO Operational Amplifier, 2 Func, 150000uV Offset-Max, CMOS, PDSO8 Microchip Technology Inc MCP6407-H/SNVAO vs MCP6032T-E/MSVAO
MCP6033T-E/MS OP-AMP, 150 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP6407-H/SNVAO vs MCP6033T-E/MS
MCP6407-H/SN DUAL OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc MCP6407-H/SNVAO vs MCP6407-H/SN
MCP6033-E/SN OP-AMP, 150 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP6407-H/SNVAO vs MCP6033-E/SN
MCP6407T-H/SNVAO Operational Amplifier, 2 Func, 4500uV Offset-Max, CMOS, PDSO8 Microchip Technology Inc MCP6407-H/SNVAO vs MCP6407T-H/SNVAO
MCP6032T-E/MS DUAL OP-AMP, 150 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP6407-H/SNVAO vs MCP6032T-E/MS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6407-H/SNVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6407-H/SNVAO by Microchip Technology Inc

  • Please alert me when MCP6407-H/SNVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP6407-H/SNVAO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6407-H/SNVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP6407-H/SNVAO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6407-H/SNVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6407-H/SNVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: