There are no models available for this part yet.
Overview of MCP4462T-503E/ST by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2503-EVALZ | Analog Devices | 600mA 2.5MHz Sync Step-up/Step | |
LT3503EDCB#TRMPBF | Analog Devices | 1A, 2.2MHz Buck Sw Reg in 2 x | |
LT3503EDCB#TRPBF | Analog Devices | 1A, 2.2MHz Buck Sw Reg in 2 x |
Price & Stock for MCP4462T-503E/ST by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91R2890
|
Newark | 50K, I2C, Quad Channel, 8-Bit, Nonvolatile Memory 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP4462T-503E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9300 | Buy Now | |
DISTI #
MCP4462T-503E/ST-ND
|
DigiKey | IC DGT POT 50KOHM 257TAP 14TSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8700 | Buy Now | |
DISTI #
MCP4462T-503E/ST
|
Avnet Americas | Digital Potentiometer 256POS 50k Ohm Quad 14-Pin TSSOP T/R - Tape and Reel (Alt: MCP4462T-503E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.8700 / $2.4900 | Buy Now | |
DISTI #
579-MCP4462T-503E/ST
|
Mouser Electronics | Digital Potentiometer ICs 50k I2C Qd Ch 8bit Nonvolatile memory RoHS: Compliant | 0 |
|
$1.8700 | Order Now | |
DISTI #
MCP4462T-503E/ST
|
Microchip Technology Inc | 7/8 BIT QUAD DIGI POT WITH I2C AND EEPROM, Projected EOL: 2034-10-07 RoHS: Compliant pbFree: Yes |
5050 Alternates Available |
|
$1.8100 / $2.4900 | Buy Now | |
DISTI #
70567789
|
RS | 50k, I2C, quad channel, 8-bit, nonvolatile memory | Microchip Technology Inc. MCP4462T-503E/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9500 / $3.4700 | RFQ | |
Future Electronics | Digital Potentiometer ICs 50k I2C Qd Ch 8bit Nonvolatile memory RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$1.8400 | Buy Now | ||
Onlinecomponents.com | 50K, I2C, Quad Channel, 8-BIT, Nonvolatile Memory 14 TSSOP 4.4MM T/r Rohs Compliant: Yes RoHS: Compliant | 5000 Factory Stock |
|
$1.6900 / $4.6200 | Buy Now | ||
NAC | 50k, I2C, quad channel, 8-bit, nonvolatile memory - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$2.0000 / $2.4600 | Buy Now | ||
DISTI #
MCP4462T-503E/ST
|
Avnet Silica | Digital Potentiometer 256POS 50k Ohm Quad 14-Pin TSSOP T/R (Alt: MCP4462T-503E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MCP4462T-503E/ST by Microchip Technology Inc
Part Data Attributes for MCP4462T-503E/ST by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP14,.25
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
NON VOLATILE MEMORY
|
Bandwidth-Nom
|
0.2 kHz
|
Control Interface
|
2-WIRE SERIAL
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Positions
|
257
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Resistance Law
|
LINEAR/LOGARITHMIC
|
Resistance Tolerance-Max
|
20%
|
Resistor Terminal Voltage-Max
|
5.5 V
|
Resistor Terminal Voltage-Min
|
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max
|
0.6 mA
|
Supply Voltage-Nom
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Coefficient-Nom
|
150 ppm/°C
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Total Resistance-Nom
|
50000 Ω
|
Width
|
4.4 mm
|
Alternate Parts for MCP4462T-503E/ST
This table gives cross-reference parts and alternative options found for MCP4462T-503E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4462T-503E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4462-503E/ST | QUAD 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP4462T-503E/ST vs MCP4462-503E/ST |