There are no models available for this part yet.
Overview of MCP6564-E/STVAO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6564-E/STVAO by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-MCP6564-E/STVAO-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14TSSOP Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
MCP6564-E/STVAO
|
Microchip Technology Inc | Quad 1.8V Push/Pull Comparator, E temp, Projected EOL: 2044-05-15 RoHS: Compliant pbFree: Yes |
12 Alternates Available |
|
$1.4300 / $1.9100 | Buy Now | |
Onlinecomponents.com | Quad Comparator - Low Power - CMOS/TTL Push Pull Output - 1.8 to 5.5 VDC - -40°C to 125°C - 14-lead TSSOP RoHS: Compliant | 96 Factory Stock |
|
$0 | Buy Now |
CAD Models for MCP6564-E/STVAO by Microchip Technology Inc
Part Data Attributes for MCP6564-E/STVAO by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TSSOP, TSSOP14,.25
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Microchip
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.005 µA
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
PUSH-PULL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TUBE
|
Response Time-Nom
|
56 ns
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max
|
0.52 mA
|
Supply Voltage Limit-Max
|
6.5 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for MCP6564-E/STVAO
This table gives cross-reference parts and alternative options found for MCP6564-E/STVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6564-E/STVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6564T-E/ST | QUAD COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP6564-E/STVAO vs MCP6564T-E/ST |
MCP6564-E/ST | QUAD COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP6564-E/STVAO vs MCP6564-E/ST |
MCP6564T-E/STVAO | Comparator | Microchip Technology Inc | MCP6564-E/STVAO vs MCP6564T-E/STVAO |