Part Details for MCP2551T-E/SNVAO by Microchip Technology Inc
Overview of MCP2551T-E/SNVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP2551T-E/SNVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 3300 Factory Stock |
|
$0 | Buy Now |
Part Details for MCP2551T-E/SNVAO
MCP2551T-E/SNVAO CAD Models
MCP2551T-E/SNVAO Part Data Attributes:
|
MCP2551T-E/SNVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2551T-E/SNVAO
Microchip Technology Inc
Interface Circuit, PDSO8
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MCP2551T-E/SNVAO
This table gives cross-reference parts and alternative options found for MCP2551T-E/SNVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2551T-E/SNVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2551-I/SNG | DATACOM, INTERFACE CIRCUIT, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP2551T-E/SNVAO vs MCP2551-I/SNG |
PCA82C251T/YM,112 | PCA82C251 - CAN transceiver for 24 V systems SOIC 8-Pin | NXP Semiconductors | MCP2551T-E/SNVAO vs PCA82C251T/YM,112 |
MCP2551T-I/SNVAO | Interface Circuit, PDSO8 | Microchip Technology Inc | MCP2551T-E/SNVAO vs MCP2551T-I/SNVAO |
PCA82C251T/YM,118 | PCA82C251 - CAN transceiver for 24 V systems SOIC 8-Pin | NXP Semiconductors | MCP2551T-E/SNVAO vs PCA82C251T/YM,118 |
MCP2551T-E/SN | DATACOM, INTERFACE CIRCUIT, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP2551T-E/SNVAO vs MCP2551T-E/SN |
MCP2551-I/SNVAO | Interface Circuit, PDSO8 | Microchip Technology Inc | MCP2551T-E/SNVAO vs MCP2551-I/SNVAO |
MCP2551T-I/SN | DATACOM, INTERFACE CIRCUIT, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP2551T-E/SNVAO vs MCP2551T-I/SN |