Part Details for MCP2551-I/SNG by Microchip Technology Inc
Overview of MCP2551-I/SNG by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCP2551-I/SNG
MCP2551-I/SNG CAD Models
MCP2551-I/SNG Part Data Attributes:
|
MCP2551-I/SNG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2551-I/SNG
Microchip Technology Inc
DATACOM, INTERFACE CIRCUIT, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MCP2551-I/SNG
This table gives cross-reference parts and alternative options found for MCP2551-I/SNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2551-I/SNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2551T-I/SN | DATACOM, INTERFACE CIRCUIT, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP2551-I/SNG vs MCP2551T-I/SN |
935288885118 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | MCP2551-I/SNG vs 935288885118 |
MCP2551-I/SN | DATACOM, INTERFACE CIRCUIT, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP2551-I/SNG vs MCP2551-I/SN |
MCP2551-I/SNVAO | Interface Circuit, PDSO8 | Microchip Technology Inc | MCP2551-I/SNG vs MCP2551-I/SNVAO |
MCP2551T-I/SNG | DATACOM, INTERFACE CIRCUIT, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP2551-I/SNG vs MCP2551T-I/SNG |
MCP2551-E/SNVAO | Interface Circuit, PDSO8 | Microchip Technology Inc | MCP2551-I/SNG vs MCP2551-E/SNVAO |
935288885112 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | MCP2551-I/SNG vs 935288885112 |
MCP2551T-I/SNVAO | Interface Circuit, PDSO8 | Microchip Technology Inc | MCP2551-I/SNG vs MCP2551T-I/SNVAO |
PCA82C251T/YM,112 | PCA82C251 - CAN transceiver for 24 V systems SOIC 8-Pin | NXP Semiconductors | MCP2551-I/SNG vs PCA82C251T/YM,112 |