Drivers And Interfaces
MCP1407-E/MF
Microchip Technology Inc
Description: 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8

Overview of MCP1407-E/MF by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for MCP1407-E/MF by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 17M0580
Newark Ic, dual Mosfet Driver, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip MCP1407-E/MF Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.0100
$1.0100 Buy Now
DISTI # MCP1407-E/MF-ND
DigiKey IC GATE DRVR LOW-SIDE 8DFN Min Qty: 1 Lead time: 7 Weeks Container: Tube 300
In Stock
  • 1 $1.2900
  • 25 $1.0800
  • 100 $0.9800
$0.9800 / $1.2900 Buy Now
DISTI # MCP1407-E/MF
Avnet Americas MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin DFN-S EP Tube - Rail/Tube (Alt: MCP1407-E/MF) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $1.2900
  • 25 $1.0800
  • 100 $0.9800
$0.9800 / $1.2900 Buy Now
DISTI # 579-MCP1407-E/MF
Mouser Electronics Gate Drivers 6A Sngl MOSFET Drvr RoHS: Compliant 285
  • 1 $1.2900
  • 25 $1.0800
  • 120 $0.9800
$0.9800 / $1.2900 Buy Now
DISTI # MCP1407-E/MF
Microchip Technology Inc NEW GEN 6 AMP MOSFET DRIVER, Projected EOL: 2034-12-22 RoHS: Compliant pbFree: Yes 4600

Alternates Available
  • 1 $1.2900
  • 25 $1.0800
  • 100 $0.9800
  • 1,000 $0.9500
  • 5,000 $0.9400
$0.9400 / $1.2900 Buy Now
DISTI # 70452837
RS 6A Sngl MOSFET Drvr8 DFN-S 6x5x0.9mm TUBE | Microchip Technology Inc. MCP1407-E/MF RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk 0
  • 300 $1.4700
  • 3,000 $1.4000
  • 15,000 $1.3200
  • 30,000 $1.2500
$1.2500 / $1.4700 RFQ
Future Electronics MCP1407 Series 6 A 18 Vmax Low Side Non-Inverting MOSFET Driver - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 60 Lead time: 7 Weeks Container: Tube 0
Tube
  • 60 $1.1500
  • 180 $1.1200
  • 300 $1.1100
  • 1,200 $1.0800
  • 1,800 $1.0500
$1.0500 / $1.1500 Buy Now
Onlinecomponents.com Driver 6A 1-OUT Low Side Non-Inv Automotive 8-Pin DFN-S EP Tube RoHS: Compliant 420 In Stock
4560 Factory Stock
  • 60 $1.5100
  • 300 $1.2100
  • 540 $1.1800
  • 1,020 $1.1200
  • 2,520 $1.0900
  • 5,040 $1.0900
  • 7,500 $1.0800
  • 10,020 $1.0800
$1.0800 / $1.5100 Buy Now
Bristol Electronics   10
RFQ
Ameya Holding Limited MCP1407 Series 6 A 18 Vmax Low Side Non-Inverting MOSFET Driver - DFN-8 5380
RFQ
NAC 6A Sngl MOSFET Drvr - Package: 8 DFN-S 6x5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube 3660
  • 1 $1.2800
  • 100 $1.1500
  • 500 $1.0600
  • 1,000 $1.0400
$1.0400 / $1.2800 Buy Now
DISTI # MCP1407-E/MF
Avnet Silica MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin DFN-S EP Tube (Alt: MCP1407-E/MF) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Silica - 540
Buy Now
DISTI # MCP1407-E/MF
EBV Elektronik MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin DFN-S EP Tube (Alt: MCP1407-E/MF) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Driver 6A 1-OUT Low Side Non-Inv Automotive 8-Pin DFN-S EP Tube RoHS: Compliant 420 In Stock
4560 Factory Stock
  • 60 $1.5100
  • 300 $1.2100
  • 540 $1.1800
  • 1,020 $1.1200
  • 2,520 $1.0900
  • 5,040 $1.0900
  • 7,500 $1.0800
  • 10,020 $1.0800
$1.0800 / $1.5100 Buy Now

CAD Models for MCP1407-E/MF by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP1407-E/MF by Microchip Technology Inc

MCP1407-E/MF
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DFN
Package Description
6 X 5 MM, LEAD FREE, PLASTIC, DFN-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microchip
High Side Driver
YES
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e3
Length
6 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
TOTEM-POLE
Output Peak Current Limit-Nom
6 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1 mm
Supply Current-Max
0.5 mA
Supply Voltage-Max
18 V
Supply Voltage-Min
4.5 V
Supply Voltage1-Max
18 V
Supply Voltage1-Min
4.5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Turn-off Time
0.105 µs
Turn-on Time
0.105 µs
Width
5 mm
Want to compare parts?
  1. MCP1407-E/MF
    Microchip Technology Inc
    6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8
    VS

Alternate Parts for MCP1407-E/MF

This table gives cross-reference parts and alternative options found for MCP1407-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1407-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP1407T-E/MF 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 Microchip Technology Inc MCP1407-E/MF vs MCP1407T-E/MF
Part Number Description Manufacturer Compare
MIC4420BMM Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, MSOP-8 Micrel Inc MCP1407-E/MF vs MIC4420BMM
MCP1407-E/SN 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc MCP1407-E/MF vs MCP1407-E/SN
MIC4420AJB Buffer/Inverter Based MOSFET Driver, 6A, BICMOS, CDIP8, CERDIP-8 Micrel Inc MCP1407-E/MF vs MIC4420AJB
MIC4420YM 6A BUF OR INV BASED MOSFET DRIVER, PDSO8 Microchip Technology Inc MCP1407-E/MF vs MIC4420YM
MIC4420BM Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, SOIC-8 Microchip Technology Inc MCP1407-E/MF vs MIC4420BM
MIC4420BN Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDIP8, PLASTIC, DIP-8 Microchip Technology Inc MCP1407-E/MF vs MIC4420BN
MIC4420ZM-TR 6A BUF OR INV BASED MOSFET DRIVER, PDSO8 Microchip Technology Inc MCP1407-E/MF vs MIC4420ZM-TR
MIC4420BJ Buffer/Inverter Based MOSFET Driver, 6A, BICMOS, CDIP8, CERDIP-8 Microchip Technology Inc MCP1407-E/MF vs MIC4420BJ
MIC4420ZN 6A BUF OR INV BASED MOSFET DRIVER, PDIP8 Microchip Technology Inc MCP1407-E/MF vs MIC4420ZN
MCP1407-E/AT 6 A BUF OR INV BASED MOSFET DRIVER, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN Microchip Technology Inc MCP1407-E/MF vs MCP1407-E/AT

Related Parts for MCP1407-E/MF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1407-E/MF by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1407-E/MF by Microchip Technology Inc

  • Please alert me when MCP1407-E/MF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP1407-E/MF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1407-E/MF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP1407-E/MF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1407-E/MF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1407-E/MF by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: