Part Details for MCP0603F301PT-T by AEM Inc
Overview of MCP0603F301PT-T by AEM Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP0603F301PT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0101 / $0.0152 | Buy Now |
Part Details for MCP0603F301PT-T
MCP0603F301PT-T CAD Models
MCP0603F301PT-T Part Data Attributes:
|
MCP0603F301PT-T
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
MCP0603F301PT-T
AEM Inc
Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AEM INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0603 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for MCP0603F301PT-T
This table gives cross-reference parts and alternative options found for MCP0603F301PT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP0603F301PT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB1J0150PN2 | 1 FUNCTIONS, 2A, FERRITE BEAD | TE Connectivity | MCP0603F301PT-T vs BMB1J0150PN2 |
BBPY00160808221Y00 | Ferrite Chip, 2 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | MCP0603F301PT-T vs BBPY00160808221Y00 |
ABPY00160808221Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | MagLayers Scientific-Technics Co Ltd | MCP0603F301PT-T vs ABPY00160808221Y00 |
NCB-H0603R121TR200F | 1 FUNCTIONS, 2 A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Nichicon Corporation | MCP0603F301PT-T vs NCB-H0603R121TR200F |
MCP0603F121PB-T | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | AEM Inc | MCP0603F301PT-T vs MCP0603F121PB-T |
ILHB0603ER600V | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Vishay Intertechnologies | MCP0603F301PT-T vs ILHB0603ER600V |
MCP0603F301PB-T | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | AEM Inc | MCP0603F301PT-T vs MCP0603F301PB-T |
ILHB0603ER121V | Ferrite Chip, 1 Function(s), 2A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Vishay Dale | MCP0603F301PT-T vs ILHB0603ER121V |
ILHB0603RK600V | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Vishay Intertechnologies | MCP0603F301PT-T vs ILHB0603RK600V |
MFBA2V1608-121-R | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Eaton Corporation | MCP0603F301PT-T vs MFBA2V1608-121-R |