Part Details for MCM67H618FN12 by Motorola Semiconductor Products
Overview of MCM67H618FN12 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for MCM67H618FN12
MCM67H618FN12 CAD Models
MCM67H618FN12 Part Data Attributes
|
MCM67H618FN12
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM67H618FN12
Motorola Semiconductor Products
Cache SRAM, 64KX18, 12ns, BICMOS, PQCC52, PLASTIC, LCC-52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, LCC-52 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | OUTPUT REGISTER | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 52 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.075 A | |
Standby Voltage-Min | 4.75 V | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm |
Alternate Parts for MCM67H618FN12
This table gives cross-reference parts and alternative options found for MCM67H618FN12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM67H618FN12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY6718110C-25 | Cache SRAM, 64KX18, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 | SK Hynix Inc | MCM67H618FN12 vs HY6718110C-25 |
PDM44058SA6JITR | Cache SRAM, 64KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67H618FN12 vs PDM44058SA6JITR |
CY7C1331-8JCR | Cache SRAM, 64KX18, 8.5ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | MCM67H618FN12 vs CY7C1331-8JCR |
PDM44068S5J | Cache SRAM, 64KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67H618FN12 vs PDM44068S5J |
MT58LC64K18D7EJ-6P | Standard SRAM, 64KX18, 6ns, CMOS, PQCC52, 19.10 X 19.10 MM, PLASTIC, LCC-52 | Micron Technology Inc | MCM67H618FN12 vs MT58LC64K18D7EJ-6P |
CY7C1032-12JCT | Cache SRAM, 64KX18, 12ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | MCM67H618FN12 vs CY7C1032-12JCT |
MCM67A618BFN12R2 | Cache Tag SRAM, 64KX18, 12ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MCM67H618FN12 vs MCM67A618BFN12R2 |
PDM44028S9J | Cache SRAM, 64KX18, 9ns, CMOS, PQCC52 | Paradigm Technology Inc | MCM67H618FN12 vs PDM44028S9J |
PDM44038S10JITR | Cache SRAM, 64KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67H618FN12 vs PDM44038S10JITR |
MCM67C618FN6 | Cache SRAM, 64KX18, 6ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MCM67H618FN12 vs MCM67C618FN6 |