Part Details for PDM44028S9J by Paradigm Technology Inc
Overview of PDM44028S9J by Paradigm Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for PDM44028S9J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 110 |
|
$3.8824 / $8.9600 | Buy Now |
|
Quest Components | 88 |
|
$5.6000 / $12.0000 | Buy Now |
Part Details for PDM44028S9J
PDM44028S9J CAD Models
PDM44028S9J Part Data Attributes
|
PDM44028S9J
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM44028S9J
Paradigm Technology Inc
Cache SRAM, 64KX18, 9ns, CMOS, PQCC52
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | QCCJ, LDCC52,.8SQ | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 9 ns | |
Additional Feature | BYTE WRITE; LINEAR/INTERLEAVED BURST SEQUENCE | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Memory Density | 1179648 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 52 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.12 A | |
Standby Voltage-Min | 4.75 V | |
Supply Current-Max | 0.36 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for PDM44028S9J
This table gives cross-reference parts and alternative options found for PDM44028S9J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM44028S9J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY6718110C-25 | Cache SRAM, 64KX18, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 | SK Hynix Inc | PDM44028S9J vs HY6718110C-25 |
PDM44058SA6JITR | Cache SRAM, 64KX18, CMOS, PQCC52 | Paradigm Technology Inc | PDM44028S9J vs PDM44058SA6JITR |
CY7C1331-8JCR | Cache SRAM, 64KX18, 8.5ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | PDM44028S9J vs CY7C1331-8JCR |
MCM67H618FN12 | Cache SRAM, 64KX18, 12ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | PDM44028S9J vs MCM67H618FN12 |
PDM44068S5J | Cache SRAM, 64KX18, CMOS, PQCC52 | Paradigm Technology Inc | PDM44028S9J vs PDM44068S5J |
MT58LC64K18D7EJ-6P | Standard SRAM, 64KX18, 6ns, CMOS, PQCC52, 19.10 X 19.10 MM, PLASTIC, LCC-52 | Micron Technology Inc | PDM44028S9J vs MT58LC64K18D7EJ-6P |
CY7C1032-12JCT | Cache SRAM, 64KX18, 12ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | PDM44028S9J vs CY7C1032-12JCT |
MCM67A618BFN12R2 | Cache Tag SRAM, 64KX18, 12ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | PDM44028S9J vs MCM67A618BFN12R2 |
PDM44038S10JITR | Cache SRAM, 64KX18, CMOS, PQCC52 | Paradigm Technology Inc | PDM44028S9J vs PDM44038S10JITR |
MCM67C618FN6 | Cache SRAM, 64KX18, 6ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | PDM44028S9J vs MCM67C618FN6 |