Filter Your Search
1 - 3 of 3 results
|
MCM67H618FN12
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 5 V | 5 V | 12 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 75 mA | 4.75 V | 250 µA | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC52,.8SQ | unknown | |||||||||||||||||
|
MCM67H618FN12
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 5 V | 12 ns | CACHE SRAM | OUTPUT REGISTER | COMMON | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 75 mA | 4.75 V | 250 µA | 5.25 V | 4.75 V | BICMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MOTOROLA INC | QCCJ, LDCC52,.8SQ | unknown | LCC | 52 | 3A991.B.2.A | 8542.32.00.41 | |||
|
MCM67H618FN12
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 5 V | 12 ns | CACHE SRAM | OUTPUT REGISTER | COMMON | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 75 mA | 4.75 V | 250 µA | 5.25 V | 4.75 V | BICMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MOTOROLA INC | PLASTIC, LCC-52 | unknown | 3A991.B.2.A | 8542.32.00.41 |