Memory
MCM6206BAEJ12R
Description: 32KX8 STANDARD SRAM, 12ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28

Overview of MCM6206BAEJ12R by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MCM6206BAEJ12R by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM6206BAEJ12R by Motorola Mobility LLC

MCM6206BAEJ12R
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
12 ns
JESD-30 Code
R-PDSO-J28
Length
18.415 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MCM6206BAEJ12R
    Motorola Mobility LLC
    32KX8 STANDARD SRAM, 12ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
    VS

Alternate Parts for MCM6206BAEJ12R

This table gives cross-reference parts and alternative options found for MCM6206BAEJ12R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6206BAEJ12R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDM41256SA12SOA Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 IXYS Corporation MCM6206BAEJ12R vs PDM41256SA12SOA
MCMC6206J12 32KX8 STANDARD SRAM, 12ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC MCM6206BAEJ12R vs MCMC6206J12
IDT71256SA12YI Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Integrated Device Technology Inc MCM6206BAEJ12R vs IDT71256SA12YI
PDM41256LA12SOTY Standard SRAM, 32KX8, 12ns, CMOS, PDSO28 Paradigm Technology Inc MCM6206BAEJ12R vs PDM41256LA12SOTY
KM68257EIJ-12 Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Samsung Semiconductor MCM6206BAEJ12R vs KM68257EIJ-12
IS61C256AL-12JL Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 Integrated Silicon Solution Inc MCM6206BAEJ12R vs IS61C256AL-12JL
IS61C256AL-12JI Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Integrated Silicon Solution Inc MCM6206BAEJ12R vs IS61C256AL-12JI
71256SA12YI Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Integrated Device Technology Inc MCM6206BAEJ12R vs 71256SA12YI
PDM41256SA12SOATR Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 IXYS Corporation MCM6206BAEJ12R vs PDM41256SA12SOATR
PDM41256LA12SOITY Standard SRAM, 32KX8, 12ns, CMOS, PDSO28 Paradigm Technology Inc MCM6206BAEJ12R vs PDM41256LA12SOITY
Part Number Description Manufacturer Compare
AT68166FT-YS18-E Standard SRAM, 512KX32, 18ns, CMOS, CQFP68 Microchip Technology Inc MCM6206BAEJ12R vs AT68166FT-YS18-E
HMU-65798M-9 Standard SRAM, 64KX4, 45ns, CMOS, PDSO24 Matra MHS MCM6206BAEJ12R vs HMU-65798M-9
WS128K32L-15G2UQA SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 22.36 X 22.36 MM, CERAMIC, QFP-68 White Electronic Designs Corp MCM6206BAEJ12R vs WS128K32L-15G2UQA
WS128K32-55HSM SRAM Module, 512KX8, 55ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 White Electronic Designs Corp MCM6206BAEJ12R vs WS128K32-55HSM
IDT7188S20Y Standard SRAM, 16KX4, 20ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 Integrated Device Technology Inc MCM6206BAEJ12R vs IDT7188S20Y
WS512K32-25G2TIA SRAM Module, 512KX32, 25ns, CMOS, CQMA68, CERAMIC, QFP-68 Mercury Systems Inc MCM6206BAEJ12R vs WS512K32-25G2TIA
WS512K32L-20G2LMA SRAM Module, 512KX32, 20ns, CMOS, CQFP68, 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 White Electronic Designs Corp MCM6206BAEJ12R vs WS512K32L-20G2LMA
L7C192CM45 Standard SRAM, 64KX4, 45ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 LOGIC Devices Inc MCM6206BAEJ12R vs L7C192CM45
L7C199MM15 Standard SRAM, 32KX8, 15ns, CMOS, CDFP28, CERFLAT-28 LOGIC Devices Inc MCM6206BAEJ12R vs L7C199MM15
HM3-65799F-5:D Standard SRAM, 64KX4, 20ns, CMOS, PDIP28 Matra MHS MCM6206BAEJ12R vs HM3-65799F-5:D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM6206BAEJ12R by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM6206BAEJ12R by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MCM6206BAEJ12R would you like to use for your alert(s)?
  • Please alert me when MCM6206BAEJ12R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM6206BAEJ12R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM6206BAEJ12R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM6206BAEJ12R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM6206BAEJ12R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM6206BAEJ12R by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: