Part Details for MCM44100Z70 by Motorola Semiconductor Products
Overview of MCM44100Z70 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM44100Z70
MCM44100Z70 CAD Models
MCM44100Z70 Part Data Attributes
|
MCM44100Z70
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM44100Z70
Motorola Semiconductor Products
Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | ZIP, ZIP20,.1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PZIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.82 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP20,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 10.16 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Width | 2.85 mm |
Alternate Parts for MCM44100Z70
This table gives cross-reference parts and alternative options found for MCM44100Z70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM44100Z70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB814100A-70PZ | Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, PLASTIC, ZIP-20 | FUJITSU Limited | MCM44100Z70 vs MB814100A-70PZ |
UPD424100AV-70 | IC,DRAM,FAST PAGE,4MX1,CMOS,ZIP,20PIN,PLASTIC | Renesas Electronics Corporation | MCM44100Z70 vs UPD424100AV-70 |
MT4C1004JZ-7 | Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Micron Technology Inc | MCM44100Z70 vs MT4C1004JZ-7 |
GM71C4100CZ-70 | Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, | LG Semicon Co Ltd | MCM44100Z70 vs GM71C4100CZ-70 |
MCM54100AZ70 | 4MX1 FAST PAGE DRAM, 70ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 | Motorola Mobility LLC | MCM44100Z70 vs MCM54100AZ70 |
MSM514100D-70ZS | Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, 0.400 INCH, 1.27 MM PITCH, PLASTIC, ZIP-20 | LAPIS Semiconductor Co Ltd | MCM44100Z70 vs MSM514100D-70ZS |
KM41C4000CZ-7 | Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Samsung Semiconductor | MCM44100Z70 vs KM41C4000CZ-7 |
HM514100CZ-7 | Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Hitachi Ltd | MCM44100Z70 vs HM514100CZ-7 |
GM71C4100BZ-70 | Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, | LG Semicon Co Ltd | MCM44100Z70 vs GM71C4100BZ-70 |
NN514100Z-70 | Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20 | United Microelectronics Corporation | MCM44100Z70 vs NN514100Z-70 |