Memory
MCM54100AZ70
Description: 4MX1 FAST PAGE DRAM, 70ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20

Overview of MCM54100AZ70 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for MCM54100AZ70 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM54100AZ70 by Motorola Mobility LLC

MCM54100AZ70
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
ZIP
Package Description
ZIP, ZIP20,.1
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
I/O Type
SEPARATE
JESD-30 Code
R-PZIP-T20
JESD-609 Code
e0
Length
25.715 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Equivalence Code
ZIP20,.1
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
10.16 mm
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Width
2.85 mm
Want to compare parts?
  1. MCM54100AZ70
    Motorola Mobility LLC
    4MX1 FAST PAGE DRAM, 70ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20
    VS

Alternate Parts for MCM54100AZ70

This table gives cross-reference parts and alternative options found for MCM54100AZ70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM54100AZ70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB814100A-70PZ Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, PLASTIC, ZIP-20 FUJITSU Limited MCM54100AZ70 vs MB814100A-70PZ
UPD424100AV-70 IC,DRAM,FAST PAGE,4MX1,CMOS,ZIP,20PIN,PLASTIC Renesas Electronics Corporation MCM54100AZ70 vs UPD424100AV-70
MT4C1004JZ-7 Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Micron Technology Inc MCM54100AZ70 vs MT4C1004JZ-7
GM71C4100CZ-70 Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, LG Semicon Co Ltd MCM54100AZ70 vs GM71C4100CZ-70
MSM514100D-70ZS Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, 0.400 INCH, 1.27 MM PITCH, PLASTIC, ZIP-20 LAPIS Semiconductor Co Ltd MCM54100AZ70 vs MSM514100D-70ZS
KM41C4000CZ-7 Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Samsung Semiconductor MCM54100AZ70 vs KM41C4000CZ-7
HM514100CZ-7 Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Hitachi Ltd MCM54100AZ70 vs HM514100CZ-7
GM71C4100BZ-70 Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, LG Semicon Co Ltd MCM54100AZ70 vs GM71C4100BZ-70
NN514100Z-70 Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20 United Microelectronics Corporation MCM54100AZ70 vs NN514100Z-70
MT4C1004Z-7 Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, Micron Technology Inc MCM54100AZ70 vs MT4C1004Z-7
Part Number Description Manufacturer Compare
MSM514100-80ZS Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 OKI Electric Industry Co Ltd MCM54100AZ70 vs MSM514100-80ZS
KM41V4000CLZ-6 Fast Page DRAM, 4MX1, 60ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Samsung Semiconductor MCM54100AZ70 vs KM41V4000CLZ-6
MB814100A-80PZ Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, PLASTIC, ZIP-20 FUJITSU Semiconductor Limited MCM54100AZ70 vs MB814100A-80PZ
KM41V4000BLLZ-10 Fast Page DRAM, 4MX1, 100ns, CMOS, PZIP20, PLASTIC, ZIP-20 Samsung Semiconductor MCM54100AZ70 vs KM41V4000BLLZ-10
MSM514100D-50ZS Fast Page DRAM, 4MX1, 50ns, CMOS, PZIP20, 0.400 INCH, 1.27 MM PITCH, PLASTIC, ZIP-20 OKI Electric Industry Co Ltd MCM54100AZ70 vs MSM514100D-50ZS
UPD424101V-80L Nibble Mode DRAM, 4MX1, 80ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 NEC Electronics America Inc MCM54100AZ70 vs UPD424101V-80L
HM514100LZP-8 Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Hitachi Ltd MCM54100AZ70 vs HM514100LZP-8
KM41C4002CZ-5 Static Column DRAM, 4MX1, 50ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Samsung Semiconductor MCM54100AZ70 vs KM41C4002CZ-5
TC514102AZ-60 IC 4M X 1 STATIC COLUMN DRAM, 60 ns, PZIP20, 0.400 INCH, PLASTIC, ZIP-20, Dynamic RAM Toshiba America Electronic Components MCM54100AZ70 vs TC514102AZ-60
MT4C1004JCZ-7/883C Fast Page DRAM, 4MX1, 70ns, CMOS, CZIP20, CERAMIC, ZIP-20 Micross Components MCM54100AZ70 vs MT4C1004JCZ-7/883C

Related Parts for MCM54100AZ70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM54100AZ70 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM54100AZ70 by Motorola Mobility LLC

  • Please alert me when MCM54100AZ70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM54100AZ70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM54100AZ70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM54100AZ70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM54100AZ70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM54100AZ70 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: