Part Details for KM41V4000CLZ-6 by Samsung Semiconductor
Overview of KM41V4000CLZ-6 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM41V4000CLZ-6
KM41V4000CLZ-6 CAD Models
KM41V4000CLZ-6 Part Data Attributes
|
KM41V4000CLZ-6
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM41V4000CLZ-6
Samsung Semiconductor
Fast Page DRAM, 4MX1, 60ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | ZIP | |
Package Description | ZIP, ZIP20,.1 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PZIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.165 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP20,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 10.16 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for KM41V4000CLZ-6
This table gives cross-reference parts and alternative options found for KM41V4000CLZ-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM41V4000CLZ-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM41V4000BLLZ-7 | Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, PLASTIC, ZIP-20 | Samsung Semiconductor | KM41V4000CLZ-6 vs KM41V4000BLLZ-7 |
NN514100LZ-50 | Fast Page DRAM, 4MX1, 50ns, CMOS, PZIP20 | United Microelectronics Corporation | KM41V4000CLZ-6 vs NN514100LZ-50 |
Z21040-12 | Fast Page DRAM, 4MX1, 120ns, CMOS, PZIP20, PLASTIC, ZIP-20 | Intel Corporation | KM41V4000CLZ-6 vs Z21040-12 |
KM41V4000CZ-7 | Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Samsung Semiconductor | KM41V4000CLZ-6 vs KM41V4000CZ-7 |
MCM4L4100Z70 | Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 | Motorola Semiconductor Products | KM41V4000CLZ-6 vs MCM4L4100Z70 |
TC514100AZ-80 | IC 4M X 1 FAST PAGE DRAM, 80 ns, PZIP20, 0.400 INCH, PLASTIC, ZIP-20, Dynamic RAM | Toshiba America Electronic Components | KM41V4000CLZ-6 vs TC514100AZ-80 |
M5M44101L-8 | Nibble Mode DRAM, 4MX1, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Mitsubishi Electric | KM41V4000CLZ-6 vs M5M44101L-8 |
KM41C4000BLZ-8 | Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Samsung Semiconductor | KM41V4000CLZ-6 vs KM41C4000BLZ-8 |
MT4C1004JZ-7 | Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Micron Technology Inc | KM41V4000CLZ-6 vs MT4C1004JZ-7 |
MT4C1004JZ-6 | Fast Page DRAM, 4MX1, 60ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Micron Technology Inc | KM41V4000CLZ-6 vs MT4C1004JZ-6 |