Datasheets
MCM41464AP10 by:

Page Mode DRAM, 64KX4, 100ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18

Part Details for MCM41464AP10 by Motorola Semiconductor Products

Overview of MCM41464AP10 by Motorola Semiconductor Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for MCM41464AP10

Part # Distributor Description Stock Price Buy
Quest Components Dynamic RAM, Page Mode, 64K x 4, 18 Pin, Plastic, DIP 11
Buy Now

Part Details for MCM41464AP10

MCM41464AP10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCM41464AP10 Part Data Attributes

MCM41464AP10 Motorola Semiconductor Products
Buy Now Datasheet
Compare Parts:
MCM41464AP10 Motorola Semiconductor Products Page Mode DRAM, 64KX4, 100ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description 0.300 INCH, PLASTIC, DIP-18
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode PAGE
Access Time-Max 100 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type COMMON
JESD-30 Code R-PDIP-T18
JESD-609 Code e0
Length 22.73 mm
Memory Density 262144 bit
Memory IC Type PAGE MODE DRAM
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 18
Number of Words 65536 words
Number of Words Code 64000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64KX4
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP18,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Refresh Cycles 256
Seated Height-Max 4.57 mm
Supply Current-Max 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology NMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for MCM41464AP10

This table gives cross-reference parts and alternative options found for MCM41464AP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM41464AP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P21464-10 Page Mode DRAM, 64KX4, 100ns, MOS, PDIP18, PLASTIC, DIP-18 Intel Corporation MCM41464AP10 vs P21464-10
LH2464-10 Page Mode DRAM, 64KX4, 100ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Sharp Corp MCM41464AP10 vs LH2464-10
TMS4464-10NL 64KX4 PAGE MODE DRAM, 100ns, PDIP18 Texas Instruments MCM41464AP10 vs TMS4464-10NL
Part Number Description Manufacturer Compare
HM50465P-12 Nibble Mode DRAM, 64KX4, 120ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Hitachi Ltd MCM41464AP10 vs HM50465P-12
UD61464DC07 Fast Page DRAM, 64KX4, 70ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 ZMDI MCM41464AP10 vs UD61464DC07
LC32464P-80 Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP18, PLASTIC, DIP-18 SANYO Electric Co Ltd MCM41464AP10 vs LC32464P-80
M5M4464AP-8 Page Mode DRAM, 64KX4, 80ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Mitsubishi Electric MCM41464AP10 vs M5M4464AP-8
AS4C4067C-12/883C Fast Page DRAM, 64KX4, 120ns, CMOS, CDIP18, 0.300 INCH, CERAMIC, DIP-18 Micross Components MCM41464AP10 vs AS4C4067C-12/883C
5962-9213206MVA Fast Page DRAM, 64KX4, 150ns, CMOS, CDIP18, DIP-18 Micross Components MCM41464AP10 vs 5962-9213206MVA
M5M4464AP-10 Page Mode DRAM, 64KX4, 100ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Mitsubishi Electric MCM41464AP10 vs M5M4464AP-10
KM41C466P-7 Static Column DRAM, 64KX4, 70ns, CMOS, PDIP18, PLASTIC, DIP-18 Samsung Semiconductor MCM41464AP10 vs KM41C466P-7
MSM51C464A-80RS Fast Page DRAM, 64KX4, 80ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 OKI Electric Industry Co Ltd MCM41464AP10 vs MSM51C464A-80RS
HY53C464LS-70 Fast Page DRAM, 64KX4, 70ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 SK Hynix Inc MCM41464AP10 vs HY53C464LS-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM41464AP10 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM41464AP10 by Motorola Semiconductor Products

  • Please alert me when MCM41464AP10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCM41464AP10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM41464AP10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCM41464AP10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM41464AP10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM41464AP10 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: