Part Details for MCM29080S90 by Motorola Mobility LLC
Overview of MCM29080S90 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM29080S90
MCM29080S90 CAD Models
MCM29080S90 Part Data Attributes
|
MCM29080S90
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM29080S90
Motorola Mobility LLC
512K X 8 FLASH 5V PROM MODULE, 90 ns, SMA80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SIMM, SSIM80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | CAN BE ORGANISED AS TWO BANKS OF 512K X 32; 100K WRITE/ERASE CYCLES MIN | |
Alternate Memory Width | 8 | |
Data Polling | YES | |
JESD-30 Code | R-XSMA-N80 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 16 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 80 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM80 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Sector Size | 64K | |
Standby Current-Max | 0.0016 A | |
Supply Current-Max | 0.252 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Write Protection | HARDWARE |
Alternate Parts for MCM29080S90
This table gives cross-reference parts and alternative options found for MCM29080S90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM29080S90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM29080SG90 | 512KX8 FLASH 5V PROM MODULE, 90ns, SMA80 | Motorola Mobility LLC | MCM29080S90 vs MCM29080SG90 |
MCM29020SG90 | 512KX8 FLASH 5V PROM MODULE, 90ns, SMA80 | Motorola Mobility LLC | MCM29080S90 vs MCM29020SG90 |
MCM29040S90 | 512KX8 FLASH 5V PROM MODULE, 90ns, SMA80 | Motorola Mobility LLC | MCM29080S90 vs MCM29040S90 |
MCM29020S90 | 512KX8 FLASH 5V PROM MODULE, 90ns, SMA80 | Motorola Mobility LLC | MCM29080S90 vs MCM29020S90 |