Filter Your Search
1 - 3 of 3 results
|
MCM29080S90
Freescale Semiconductor
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 64K | 4MX16 | 5 V | 5 V | 90 ns | FLASH MODULE | 8 | YES | 128 | 4000000 | 4.1943 M | PARALLEL | 1.6 mA | 252 µA | CMOS | COMMERCIAL | YES | NOR TYPE | HARDWARE | R-PSMA-N80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | SIMM | SSIM80 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | SIMM, SSIM80 | unknown | Flash Module | |||||||||||
|
MCM29080S90
Motorola Mobility LLC
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 90 ns | FLASH MODULE | CAN BE ORGANISED AS TWO BANKS OF 512K X 32; 100K WRITE/ERASE CYCLES MIN | 8 | YES | 16 | 128 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 1.6 mA | 252 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | HARDWARE | R-XSMA-N80 | Not Qualified | 70 °C | 80 | UNSPECIFIED | SIMM | SSIM80 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | MOTOROLA INC | SIMM, SSIM80 | unknown | Flash Module | EAR99 | 8542.32.00.51 | |||
|
MCM29080S90
Motorola Semiconductor Products
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 90 ns | FLASH MODULE | CAN BE ORGANISED AS TWO BANKS OF 512K X 32; 100K WRITE/ERASE CYCLES MIN | 8 | YES | 16 | 128 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 1.6 mA | 252 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | HARDWARE | R-XSMA-N80 | Not Qualified | 70 °C | 80 | UNSPECIFIED | SIMM | SSIM80 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | MOTOROLA INC | SIMM, SSIM80 | unknown | EAR99 | 8542.32.00.51 |