Part Details for MCM29020SG90 by Motorola Mobility LLC
Overview of MCM29020SG90 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for MCM29020SG90
MCM29020SG90 CAD Models
MCM29020SG90 Part Data Attributes
|
MCM29020SG90
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM29020SG90
Motorola Mobility LLC
512KX8 FLASH 5V PROM MODULE, 90ns, SMA80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SIMM, SSIM80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | CAN BE ORGANISED AS A BANK OF 512K X 32; 100K WRITE/ERASE CYCLES MIN | |
Alternate Memory Width | 8 | |
Data Polling | YES | |
JESD-30 Code | R-XSMA-N80 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 4 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 80 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM80 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Sector Size | 64K | |
Standby Current-Max | 0.0004 A | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Toggle Bit | YES | |
Type | NOR TYPE |
Alternate Parts for MCM29020SG90
This table gives cross-reference parts and alternative options found for MCM29020SG90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM29020SG90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM29020S90 | Flash Module, 512KX8, 90ns | Motorola Semiconductor Products | MCM29020SG90 vs MCM29020S90 |
MCM29020S90 | 512KX8 FLASH 5V PROM MODULE, 90ns, SMA80 | Motorola Mobility LLC | MCM29020SG90 vs MCM29020S90 |