Microcontrollers and Processors
MC9S12C128VPB16
Description: 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP52, LQFP-52

Overview of MC9S12C128VPB16 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for MC9S12C128VPB16 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC9S12C128VPB16 by Motorola Mobility LLC

MC9S12C128VPB16
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
QFP
Package Description
LQFP, QFP52,.47SQ
Pin Count
52
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
16
CPU Family
CPU12
Clock Frequency-Max
50 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G52
Length
10 mm
Number of I/O Lines
35
Number of Terminals
52
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP52,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
RAM (bytes)
4096
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
16 MHz
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC9S12C128VPB16
    Motorola Mobility LLC
    16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP52, LQFP-52
    VS

Alternate Parts for MC9S12C128VPB16

This table gives cross-reference parts and alternative options found for MC9S12C128VPB16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12C128VPB16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC9S12C128MPBE S12C 16-bit MCU, HCS12 core, 128KB Flash, QFP 52 Freescale Semiconductor MC9S12C128VPB16 vs MC9S12C128MPBE
MC9S12C128CPBE 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP52 NXP Semiconductors MC9S12C128VPB16 vs MC9S12C128CPBE
MC9S12C128VPB16 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP52, PLASTIC, LQFP-52 Freescale Semiconductor MC9S12C128VPB16 vs MC9S12C128VPB16
MC9S12C128MPBER 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP52, PLASTIC, LQFP-52 Freescale Semiconductor MC9S12C128VPB16 vs MC9S12C128MPBER
MC9S12C128MPBE 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP52 NXP Semiconductors MC9S12C128VPB16 vs MC9S12C128MPBE
MC9S12C128MPB16 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP52, PLASTIC, LQFP-52 Freescale Semiconductor MC9S12C128VPB16 vs MC9S12C128MPB16
MC9S12C128VPB 16-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQFP52, PLASTIC, LQFP-52 Freescale Semiconductor MC9S12C128VPB16 vs MC9S12C128VPB
MC9S12C128CPB IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,52PIN,PLASTIC Freescale Semiconductor MC9S12C128VPB16 vs MC9S12C128CPB
MC9S12C128VPBR2 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP52, PLASTIC, LQFP-52 Freescale Semiconductor MC9S12C128VPB16 vs MC9S12C128VPBR2
MC9S12C128VPBE 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP52, PLASTIC, LQFP-52 Freescale Semiconductor MC9S12C128VPB16 vs MC9S12C128VPBE
Part Number Description Manufacturer Compare
MC9S12C96PMPB16 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP52, LQFP-52 Motorola Mobility LLC MC9S12C128VPB16 vs MC9S12C96PMPB16
MC9S12C96CPB25 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP52, LQFP-52 Freescale Semiconductor MC9S12C128VPB16 vs MC9S12C96CPB25
MC9S12C64CPB16 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PQFP52, LQFP-52 Motorola Mobility LLC MC9S12C128VPB16 vs MC9S12C64CPB16
MC9S12C128MPB 16-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQFP52, PLASTIC, LQFP-52 Freescale Semiconductor MC9S12C128VPB16 vs MC9S12C128MPB
MC9S12C96MFU25 16-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQFP80, QFP-80 Motorola Mobility LLC MC9S12C128VPB16 vs MC9S12C96MFU25
MC9S12C64VFA25 MICROCONTROLLER NXP Semiconductors MC9S12C128VPB16 vs MC9S12C64VFA25
MC9S12C96PMFU25 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 Freescale Semiconductor MC9S12C128VPB16 vs MC9S12C96PMFU25
MC9S12C32VPBE16 MICROCONTROLLER NXP Semiconductors MC9S12C128VPB16 vs MC9S12C32VPBE16
MC9S12C128CPBE25 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP52 NXP Semiconductors MC9S12C128VPB16 vs MC9S12C128CPBE25
MC9S12C128MPB25 MICROCONTROLLER NXP Semiconductors MC9S12C128VPB16 vs MC9S12C128MPB25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S12C128VPB16 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S12C128VPB16 by Motorola Mobility LLC

  • Please alert me when MC9S12C128VPB16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC9S12C128VPB16 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S12C128VPB16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC9S12C128VPB16 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S12C128VPB16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S12C128VPB16 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: