Microcontrollers and Processors
MC9S08RG32CFJ
Description: 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32

Overview of MC9S08RG32CFJ by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC9S08RG32CFJ by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC9S08RG32CFJ by Rochester Electronics LLC

MC9S08RG32CFJ
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
QFP
Package Description
7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32
Pin Count
32
Reach Compliance Code
unknown
Has ADC
NO
Address Bus Width
Bit Size
8
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e0
Length
7 mm
Moisture Sensitivity Level
3
Number of I/O Lines
27
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
240
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
8 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC9S08RG32CFJ
    Rochester Electronics LLC
    8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32
    VS

Alternate Parts for MC9S08RG32CFJ

This table gives cross-reference parts and alternative options found for MC9S08RG32CFJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08RG32CFJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC9S08RG32FJE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 Freescale Semiconductor MC9S08RG32CFJ vs MC9S08RG32FJE
MC9S08RG32FJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 Freescale Semiconductor MC9S08RG32CFJ vs MC9S08RG32FJ
MC9S08RG32FJE MICROCONTROLLER NXP Semiconductors MC9S08RG32CFJ vs MC9S08RG32FJE
MC9S08RG32FJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC9S08RG32CFJ vs MC9S08RG32FJ
MC9S08RG32CFJE MICROCONTROLLER NXP Semiconductors MC9S08RG32CFJ vs MC9S08RG32CFJE
MC9S08RG32FJR2 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 Freescale Semiconductor MC9S08RG32CFJ vs MC9S08RG32FJR2
Part Number Description Manufacturer Compare
MC9S08RG60CFJE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 Freescale Semiconductor MC9S08RG32CFJ vs MC9S08RG60CFJE
MC9S08RE8CFDE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VKKD-2, TQFN-48 Freescale Semiconductor MC9S08RG32CFJ vs MC9S08RE8CFDE
MC9S08RG32CFDE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VKKD-2, TQFN-48 Freescale Semiconductor MC9S08RG32CFJ vs MC9S08RG32CFDE
MC9S08RD16CFJ IC,MICROCONTROLLER,8-BIT,CMOS,QFP,32PIN,PLASTIC Freescale Semiconductor MC9S08RG32CFJ vs MC9S08RD16CFJ
MC9S08RE16CDWE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO28 NXP Semiconductors MC9S08RG32CFJ vs MC9S08RE16CDWE
MC9S08RD16CFJE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 Freescale Semiconductor MC9S08RG32CFJ vs MC9S08RD16CFJE
MC9S08RG32DWE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO28, ROHS COMPLIANT, MS-013AE, SOIC-28 Freescale Semiconductor MC9S08RG32CFJ vs MC9S08RG32DWE
MC9S08RE8PE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP28, ROHS COMPLIANT, PLASTIC, DIP-28 Freescale Semiconductor MC9S08RG32CFJ vs MC9S08RE8PE
MC9S08RC16CFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 Freescale Semiconductor MC9S08RG32CFJ vs MC9S08RC16CFJ
MC9S08RG32FJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 Freescale Semiconductor MC9S08RG32CFJ vs MC9S08RG32FJ

Related Parts for MC9S08RG32CFJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S08RG32CFJ by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S08RG32CFJ by Rochester Electronics LLC

  • Please alert me when MC9S08RG32CFJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC9S08RG32CFJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S08RG32CFJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC9S08RG32CFJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S08RG32CFJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S08RG32CFJ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: