Part Details for MC9S08RC16CFJ by Freescale Semiconductor
Overview of MC9S08RC16CFJ by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9S08RC16CFJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC9S08RC16CFJ-ND
|
DigiKey | 8-BIT, FLASH, 8MHZ PQFP32 Min Qty: 53 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7745 In Stock |
|
$5.7600 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 8MHz PQFP32 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7745 |
|
$4.9400 / $5.8100 | Buy Now |
Part Details for MC9S08RC16CFJ
MC9S08RC16CFJ CAD Models
MC9S08RC16CFJ Part Data Attributes
|
MC9S08RC16CFJ
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08RC16CFJ
Freescale Semiconductor
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 27 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Current-Max | 4.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08RC16CFJ
This table gives cross-reference parts and alternative options found for MC9S08RC16CFJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08RC16CFJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08RC16CFJ | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 | Rochester Electronics LLC | MC9S08RC16CFJ vs MC9S08RC16CFJ |
MC9S08RC16FJ | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 | Motorola Mobility LLC | MC9S08RC16CFJ vs MC9S08RC16FJ |
MC9S08RC16FJE | MICROCONTROLLER | NXP Semiconductors | MC9S08RC16CFJ vs MC9S08RC16FJE |
MC9S08RC16CFJE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 | Freescale Semiconductor | MC9S08RC16CFJ vs MC9S08RC16CFJE |