Part Details for MC9S08RG32FJ by Freescale Semiconductor
Overview of MC9S08RG32FJ by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC9S08RG32FJ
MC9S08RG32FJ CAD Models
MC9S08RG32FJ Part Data Attributes
|
MC9S08RG32FJ
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08RG32FJ
Freescale Semiconductor
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 27 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Current-Max | 4.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08RG32FJ
This table gives cross-reference parts and alternative options found for MC9S08RG32FJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08RG32FJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08RG32CFJE | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC9S08RG32FJ vs MC9S08RG32CFJE |
MC9S08RG32FJE | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC9S08RG32FJ vs MC9S08RG32FJE |
MC9S08RG32FJR2 | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 | MC9S08RG32FJ vs MC9S08RG32FJR2 |
MC9S08RG32CFJE | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 | MC9S08RG32FJ vs MC9S08RG32CFJE |
MC9S08RG32FJ | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 | MC9S08RG32FJ vs MC9S08RG32FJ |
MC9S08RG32FJE | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 | MC9S08RG32FJ vs MC9S08RG32FJE |
MC9S08RG32CFJ | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 | MC9S08RG32FJ vs MC9S08RG32CFJ |
MC9S08RG32CFJ | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 | MC9S08RG32FJ vs MC9S08RG32CFJ |
MC9S08RG32CFJ | Freescale Semiconductor | Check for Price | IC,MICROCONTROLLER,8-BIT,CMOS,QFP,32PIN,PLASTIC | MC9S08RG32FJ vs MC9S08RG32CFJ |