Part Details for MC7905CT by onsemi
Overview of MC7905CT by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7905CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6126
|
Newark | Ic Reg Linear -5V 1A To220-3 |Onsemi MC7905CT Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 / $0.2210 | Buy Now |
|
Bristol Electronics | 94 |
|
RFQ | ||
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Bristol Electronics | 280 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, -5V, Bi-Polar, 3 Pin, Plastic, SIP | 51 |
|
$0.3083 / $0.3699 | Buy Now |
|
Quest Components | Voltage Regulator, -5V, Bi-Polar, 3 Pin, Plastic, SIP | 5 |
|
$0.5600 | Buy Now |
|
Quest Components | Voltage Regulator, -5V, Bi-Polar, 3 Pin, Plastic, SIP | 75 |
|
$0.4500 / $1.0000 | Buy Now |
|
Quest Components | Voltage Regulator, -5V, Bi-Polar, 3 Pin, Plastic, SIP | 31 |
|
$0.8928 / $1.4880 | Buy Now |
|
Rochester Electronics | IC REG LINEAR -5V 1A TO220-3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 148027 |
|
$0.1644 / $0.1934 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 43 |
|
RFQ |
Part Details for MC7905CT
MC7905CT CAD Models
MC7905CT Part Data Attributes
|
MC7905CT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7905CT
onsemi
5V FIXED NEGATIVE REGULATOR, PSFM3, D2PAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC7905CT
This table gives cross-reference parts and alternative options found for MC7905CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7905CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7905 | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7905CT vs KA7905 |
KA7905TU | 3-Terminal 1 A Negative Voltage Regulator, 1000-TUBE | onsemi | MC7905CT vs KA7905TU |
MC7905CT | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7905CT vs MC7905CT |
MC7905ACT | 5V FIXED NEGATIVE REGULATOR, PSFM3, D2PAK-3 | onsemi | MC7905CT vs MC7905ACT |
M5F7905 | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, | Mitsubishi Electric | MC7905CT vs M5F7905 |
LM7905AT | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7905CT vs LM7905AT |
L7905CV1 | 5V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN | STMicroelectronics | MC7905CT vs L7905CV1 |
L7905CV-DG | Negative voltage regulators | STMicroelectronics | MC7905CT vs L7905CV-DG |
KA7905A | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7905CT vs KA7905A |
L7905CV | Negative voltage regulators | STMicroelectronics | MC7905CT vs L7905CV |