Part Details for MC7905ACTG by onsemi
Overview of MC7905ACTG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7905ACTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1466
|
Newark | Ldo Voltage Regulator, 5V, 1A, To-220, Output Type:Fixed, Input Voltage Min:-35V, Input Voltage Max:-10V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:1A, Dropout Voltage Typ @ Current:1.3V, Ic Case/Package:To-220Rohs Compliant: Yes |Onsemi MC7905ACTG Min Qty: 700 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MC7905ACTG
|
Avnet Americas | Standard Regulator Neg -5V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC7905ACTG) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 5450 Partner Stock |
|
$0.2480 / $0.2960 | Buy Now |
|
Bristol Electronics | 140 |
|
RFQ | ||
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Rochester Electronics | Fixed Negative Standard Regulator, 5V, PSFM3 RoHS: Compliant Status: Obsolete Min Qty: 1 | 100 |
|
$0.2864 / $0.3369 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, linear,fixed, -5V, 1A, TO220AB, THT, tube | 72 |
|
RFQ | |
DISTI #
SMC-MC7905ACTG
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2068 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO -5V 1A TO220AB | 12135 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 5450 |
|
$0.2000 | RFQ |
Part Details for MC7905ACTG
MC7905ACTG CAD Models
MC7905ACTG Part Data Attributes
|
MC7905ACTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7905ACTG
onsemi
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 2%; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for MC7905ACTG
This table gives cross-reference parts and alternative options found for MC7905ACTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7905ACTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7905 | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7905ACTG vs KA7905 |
KA7905TU | 3-Terminal 1 A Negative Voltage Regulator, 1000-TUBE | onsemi | MC7905ACTG vs KA7905TU |
MC7905CT | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7905ACTG vs MC7905CT |
MC7905CT | 5V FIXED NEGATIVE REGULATOR, PSFM3, D2PAK-3 | onsemi | MC7905ACTG vs MC7905CT |
MC7905ACT | 5V FIXED NEGATIVE REGULATOR, PSFM3, D2PAK-3 | onsemi | MC7905ACTG vs MC7905ACT |
M5F7905 | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, | Mitsubishi Electric | MC7905ACTG vs M5F7905 |
LM7905AT | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7905ACTG vs LM7905AT |
L7905CV1 | 5V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN | STMicroelectronics | MC7905ACTG vs L7905CV1 |
L7905CV-DG | Negative voltage regulators | STMicroelectronics | MC7905ACTG vs L7905CV-DG |
KA7905A | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7905ACTG vs KA7905A |