Part Details for MC7905CT by Fairchild Semiconductor Corporation
Overview of MC7905CT by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7905CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, -5V, Bi-Polar, 3 Pin, Plastic, SIP | 12 |
|
$0.3699 | Buy Now |
|
Quest Components | Voltage Regulator, -5V, Bi-Polar, 3 Pin, Plastic, SIP | 3 |
|
$0.7000 | Buy Now |
|
Quest Components | Voltage Regulator, -5V, Bi-Polar, 3 Pin, Plastic, SIP | 46 |
|
$0.8928 / $1.4880 | Buy Now |
Part Details for MC7905CT
MC7905CT CAD Models
MC7905CT Part Data Attributes
|
MC7905CT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MC7905CT
Fairchild Semiconductor Corporation
Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for MC7905CT
This table gives cross-reference parts and alternative options found for MC7905CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7905CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7905 | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7905CT vs KA7905 |
KA7905TU | 3-Terminal 1 A Negative Voltage Regulator, 1000-TUBE | onsemi | MC7905CT vs KA7905TU |
MC7905CT | 5V FIXED NEGATIVE REGULATOR, PSFM3, D2PAK-3 | onsemi | MC7905CT vs MC7905CT |
MC7905ACT | 5V FIXED NEGATIVE REGULATOR, PSFM3, D2PAK-3 | onsemi | MC7905CT vs MC7905ACT |
M5F7905 | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, | Mitsubishi Electric | MC7905CT vs M5F7905 |
LM7905AT | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7905CT vs LM7905AT |
L7905CV1 | 5V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN | STMicroelectronics | MC7905CT vs L7905CV1 |
L7905CV-DG | Negative voltage regulators | STMicroelectronics | MC7905CT vs L7905CV-DG |
KA7905A | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7905CT vs KA7905A |
L7905CV | Negative voltage regulators | STMicroelectronics | MC7905CT vs L7905CV |