Part Details for MC7808ECT by Fairchild Semiconductor Corporation
Overview of MC7808ECT by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7808ECT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
South Electronics | MC7808ECT | 0 |
|
RFQ |
Part Details for MC7808ECT
MC7808ECT CAD Models
MC7808ECT Part Data Attributes
|
MC7808ECT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MC7808ECT
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 8VBIPolar, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.16% | |
Load Regulation-Max | 0.16% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC7808ECT
This table gives cross-reference parts and alternative options found for MC7808ECT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7808ECT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7808ETSTU | Fixed Positive Standard Regulator, 8VBIPolar, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7808ECT vs KA7808ETSTU |
MC7808ECTBU | Fixed Positive Standard Regulator, 24VPSFM3, LEAD FREE, TO-220, 3 PIN | Rochester Electronics LLC | MC7808ECT vs MC7808ECTBU |
L7808 | Fixed Positive Standard Regulator, 8VPSFM3, TO-220, 3 PIN | SANYO Electric Co Ltd | MC7808ECT vs L7808 |
HA17808VPJ | 8V FIXED POSITIVE REGULATOR, PSFM3, TO-220AB, 3 PIN | Renesas Electronics Corporation | MC7808ECT vs HA17808VPJ |
MCT7808BT | 8V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | MC7808ECT vs MCT7808BT |
HA17808VP | Fixed Positive Standard Regulator, 8VPSFM3, TO-220AB, 3 PIN | Hitachi Ltd | MC7808ECT vs HA17808VP |
AN7808 | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Panasonic Electronic Components | MC7808ECT vs AN7808 |
MC7808CT | 8V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN | onsemi | MC7808ECT vs MC7808CT |
KA7808ETSTU | Fixed Positive Standard Regulator, 8V, LEAD FREE, TO-220, 3 PIN | Rochester Electronics LLC | MC7808ECT vs KA7808ETSTU |
MCT7808BT | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, PLASTIC, SFM-3 | Motorola Semiconductor Products | MC7808ECT vs MCT7808BT |