Part Details for L78M06T by SANYO Electric Co Ltd
Overview of L78M06T by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for L78M06T
L78M06T CAD Models
L78M06T Part Data Attributes
|
L78M06T
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
L78M06T
SANYO Electric Co Ltd
Fixed Positive Standard Regulator, 6VBIPolar, TP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SIP | |
Package Description | TP-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 8.5 V | |
JESD-30 Code | R-XSIP-T3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 6.3 V | |
Output Voltage1-Min | 5.7 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Equivalence Code | SIP3,.06,102TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.6 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4.17% | |
Width | 2.3 mm |
Alternate Parts for L78M06T
This table gives cross-reference parts and alternative options found for L78M06T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78M06T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78M06CV | 6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | STMicroelectronics | L78M06T vs L78M06CV |
LM7812G | Fixed Positive Standard Regulator, 12VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | L78M06T vs LM7812G |
MC78M08BDT/RK | 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | L78M06T vs MC78M08BDT/RK |
AN78M15 | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220AB, 3 PIN | Panasonic Electronic Components | L78M06T vs AN78M15 |
MC7808ABT | 8V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN | onsemi | L78M06T vs MC7808ABT |
MCT7808BT | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, PLASTIC, SFM-3 | Motorola Semiconductor Products | L78M06T vs MCT7808BT |
MC78M09CDT/RK | 9V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | L78M06T vs MC78M09CDT/RK |
5962-8777601TX | Fixed Positive Standard Regulator, 12VMSFM3 | Microchip Technology Inc | L78M06T vs 5962-8777601TX |
5962-8777601YA | Fixed Positive Standard Regulator, 12VMBFM2, | Unitrode Corp (RETIRED) | L78M06T vs 5962-8777601YA |
MC78M15ACT | 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | onsemi | L78M06T vs MC78M15ACT |