Logic
MC74VHCT139ADTG
onsemi
Description: Dual 2-to-4 Decoder/Demultiplexer, TSSOP-16, 96-TUBE

Overview of MC74VHCT139ADTG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for MC74VHCT139ADTG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK5814
Newark Dual 2-To-4 Decoder/Demultiplexer |Onsemi MC74VHCT139ADTG RoHS: Not Compliant Min Qty: 1230 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.3400
  • 2,500 $0.2760
  • 10,000 $0.2670
$0.2670 / $0.3400 Buy Now
DISTI # 42K1082
Newark Ic, decoder/Demux,2-To-4-Line, ahct/Vhct-Cmos, tssop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74VHCT139ADTG RoHS: Compliant Min Qty: 864 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # MC74VHCT139ADTG
Avnet Americas Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP Rail - Rail/Tube (Alt: MC74VHCT139ADTG) RoHS: Compliant Min Qty: 1228 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 21888 Partner Stock
  • 1,228 $0.3015
  • 1,300 $0.2933
  • 2,500 $0.2852
  • 6,200 $0.2770
  • 13,000 $0.2689
  • 62,000 $0.2607
  • 130,000 $0.2526
$0.2526 / $0.3015 Buy Now
DISTI # MC74VHCT139ADTG
Avnet Americas Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP Rail - Rail/Tube (Alt: MC74VHCT139ADTG) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube 3456 Partner Stock
  • 2,500 $0.2960
  • 2,600 $0.2880
  • 5,100 $0.2800
  • 13,000 $0.2720
  • 25,000 $0.2640
  • 130,000 $0.2560
  • 250,000 $0.2480
$0.2480 / $0.2960 Buy Now
Rochester Electronics Decoder/Driver, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 21888
  • 1 $0.2971
  • 25 $0.2912
  • 100 $0.2793
  • 500 $0.2674
  • 1,000 $0.2525
$0.2525 / $0.2971 Buy Now
Flip Electronics Stock, ship today 3456
RFQ

CAD Models for MC74VHCT139ADTG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74VHCT139ADTG by onsemi

MC74VHCT139ADTG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Part Package Code
TSSOP-16
Package Description
TSSOP-16
Pin Count
16
Manufacturer Package Code
948F-01
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Family
AHCT/VHCT
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
10.5 ns
Propagation Delay (tpd)
16.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. MC74VHCT139ADTG
    onsemi
    Dual 2-to-4 Decoder/Demultiplexer, TSSOP-16, 96-TUBE
    VS

Alternate Parts for MC74VHCT139ADTG

This table gives cross-reference parts and alternative options found for MC74VHCT139ADTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT139ADTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AHCT139PW,112 74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer@en-us TSSOP 16-Pin Nexperia MC74VHCT139ADTG vs 74AHCT139PW,112
MC74VHCT139ADTRG Dual 2-to-4 Decoder/Demultiplexer, TSSOP-16, 2500-REEL onsemi MC74VHCT139ADTG vs MC74VHCT139ADTRG
MC74VHCT139ADTR2 AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16 onsemi MC74VHCT139ADTG vs MC74VHCT139ADTR2
MC74VHCT139ADR2G Dual 2-to-4 Decoder/Demultiplexer, SOIC 16 LEAD, 2500-REEL onsemi MC74VHCT139ADTG vs MC74VHCT139ADR2G
74AHCT139D,118 74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer@en-us SOP 16-Pin Nexperia MC74VHCT139ADTG vs 74AHCT139D,118
74AHCT139PW,118 74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer@en-us TSSOP 16-Pin Nexperia MC74VHCT139ADTG vs 74AHCT139PW,118
MC74VHCT139AD AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 onsemi MC74VHCT139ADTG vs MC74VHCT139AD
Part Number Description Manufacturer Compare
MC74LCX139DT LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16 onsemi MC74VHCT139ADTG vs MC74LCX139DT
MC74HC138ADT HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 onsemi MC74VHCT139ADTG vs MC74HC138ADT
74HC4514PW,112 74HC4514; 74HCT4514 - 4-to-16 line decoder/demultiplexer with input latches@en-us TSSOP2 24-Pin Nexperia MC74VHCT139ADTG vs 74HC4514PW,112
74AHCT138T16-13 Decoder/Driver, AHCT/VHCT/VT Series, Inverted Output, CMOS, PDSO16, GREEN, TSSOP-16 Diodes Incorporated MC74VHCT139ADTG vs 74AHCT138T16-13
74LCX138SJ Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs, 2350-TUBE onsemi MC74VHCT139ADTG vs 74LCX138SJ
74AHC139PW,112 74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer@en-us TSSOP 16-Pin Nexperia MC74VHCT139ADTG vs 74AHC139PW,112
74LV138PW,118 74LV138 - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin Nexperia MC74VHCT139ADTG vs 74LV138PW,118
74HC138DTR2G HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16 onsemi MC74VHCT139ADTG vs 74HC138DTR2G
MC74LCX139DR2 LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 onsemi MC74VHCT139ADTG vs MC74LCX139DR2
74HC138PW,112 74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin Nexperia MC74VHCT139ADTG vs 74HC138PW,112

Related Parts for MC74VHCT139ADTG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74VHCT139ADTG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74VHCT139ADTG by onsemi

Select Manufacturer
Which Manufacturer of MC74VHCT139ADTG would you like to use for your alert(s)?
  • Please alert me when MC74VHCT139ADTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74VHCT139ADTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74VHCT139ADTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74VHCT139ADTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74VHCT139ADTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74VHCT139ADTG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: