MC74VHCT139ADTG
vs
74AHCT138T16-13
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
DIODES INC
Part Package Code
TSSOP-16
TSSOP
Package Description
TSSOP-16
TSSOP, TSSOP16,.25
Pin Count
16
16
Manufacturer Package Code
948F-01
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
2 Days
24 Weeks
Samacsys Manufacturer
onsemi
Diodes Incorporated
Family
AHCT/VHCT
AHCT/VHCT/VT
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e3
Length
5 mm
5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
3-LINE TO 8-LINE DECODER
Max I(ol)
0.008 A
0.008 A
Moisture Sensitivity Level
1
1
Number of Functions
2
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP16,.25
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
RAIL
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
10.5 ns
14.5 ns
Propagation Delay (tpd)
16.5 ns
14.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Rohs Code
Yes
Compare MC74VHCT139ADTG with alternatives
Compare 74AHCT138T16-13 with alternatives