Logic
MC74VHC373DW
Description: AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20

Overview of MC74VHC373DW by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Price & Stock for MC74VHC373DW by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # MC74VHC373DW
Avnet Americas - Bulk (Alt: MC74VHC373DW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 570 Partner Stock
RFQ
Rochester Electronics Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 570
  • 1 $0.1024
  • 25 $0.1004
  • 100 $0.0963
  • 500 $0.0922
  • 1,000 $0.0870
$0.0870 / $0.1024 Buy Now

CAD Models for MC74VHC373DW by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74VHC373DW by onsemi

MC74VHC373DW
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
AHC/VHC
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Prop. Delay@Nom-Sup
10.5 ns
Propagation Delay (tpd)
17 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. MC74VHC373DW
    onsemi
    AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20
    VS

Alternate Parts for MC74VHC373DW

This table gives cross-reference parts and alternative options found for MC74VHC373DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC373DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AHC373DWR Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments MC74VHC373DW vs SN74AHC373DWR
74VHC373MTR AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics MC74VHC373DW vs 74VHC373MTR
74VHC373M AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC MC74VHC373DW vs 74VHC373M
74VHC373MX_NL Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation MC74VHC373DW vs 74VHC373MX_NL
MC74VHC373DWR2 AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi MC74VHC373DW vs MC74VHC373DWR2
SN74AHC373DWRE4 AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments MC74VHC373DW vs SN74AHC373DWRE4
MC74VHC373DWR2 AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC MC74VHC373DW vs MC74VHC373DWR2
TC74VHC373FN IC AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74VHC373DW vs TC74VHC373FN
MC74VHC373DWR2G Octal D-Type Latch with 3-State Output, SOIC-20 WB, 1000-REEL onsemi MC74VHC373DW vs MC74VHC373DWR2G
MC74VHC373DWR2 AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Rochester Electronics LLC MC74VHC373DW vs MC74VHC373DWR2
Part Number Description Manufacturer Compare
74VHC373M_NL Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation MC74VHC373DW vs 74VHC373M_NL
SN74AHC373DWE4 AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments MC74VHC373DW vs SN74AHC373DWE4
74VHC373M Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation MC74VHC373DW vs 74VHC373M
TC74VHC373FN IC AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74VHC373DW vs TC74VHC373FN
SN74AHC373DWRG4 AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments MC74VHC373DW vs SN74AHC373DWRG4
MC74VHC373DWR2G Octal D-Type Latch with 3-State Output, SOIC-20 WB, 1000-REEL onsemi MC74VHC373DW vs MC74VHC373DWR2G
SN74AHC373DW Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments MC74VHC373DW vs SN74AHC373DW
74VHC373MX_NL Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation MC74VHC373DW vs 74VHC373MX_NL
SN74AHC373DWRE4 AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments MC74VHC373DW vs SN74AHC373DWRE4
74VHC373MTR AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics MC74VHC373DW vs 74VHC373MTR

Related Parts for MC74VHC373DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74VHC373DW by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74VHC373DW by onsemi

Select Manufacturer
Which Manufacturer of MC74VHC373DW would you like to use for your alert(s)?
  • Please alert me when MC74VHC373DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74VHC373DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74VHC373DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74VHC373DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74VHC373DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74VHC373DW by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: