-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ9088
|
Newark | Logic, Oct Transp D-Typ Latch, 20Soic, Logic Family/Base Number:74Ahc373, Latch Type:D Type Transparent, Ic Output Type:Tri State Non Inverted, Propagation Delay:6.5Ns, Output Current:8Ma, Logic Case Style:Soic, No. Of Pins:20Pins, rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC373DW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-SN74AHC373DW-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
18068 In Stock |
|
$0.6400 | Buy Now |
DISTI #
296-4599-5-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1436 In Stock |
|
$0.6727 / $1.4800 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 20 |
|
$0.8531 / $1.3125 | Buy Now |
|
Bristol Electronics | 2339 |
|
RFQ | ||
|
Quest Components | 16 |
|
$0.8750 / $1.7500 | Buy Now | |
|
Rochester Electronics | SN74AHC373 Octal Transparent D-Type Latches With 3-State Outputs RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 18068 |
|
$0.5504 / $0.6475 | Buy Now |
DISTI #
SN74AHC373DW
|
TME | IC: digital, D latch, Ch: 8, CMOS, 2÷5.5VDC, SMD, SO20, -40÷85°C, tube Min Qty: 3 | 0 |
|
$0.5400 / $1.1580 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC373DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC373DW
Texas Instruments
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74AHC373DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC373DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC373M_NL | Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74AHC373DW vs 74VHC373M_NL |
MC74VHC373DW | AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | SN74AHC373DW vs MC74VHC373DW |
SN74AHC373DWG4 | Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74AHC373DW vs SN74AHC373DWG4 |
TC74VHC373FW(ELP) | IC AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74AHC373DW vs TC74VHC373FW(ELP) |
74VHC373MX | Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74AHC373DW vs 74VHC373MX |
MC74VHC373DWR2G | AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOIC-20 | Rochester Electronics LLC | SN74AHC373DW vs MC74VHC373DWR2G |
74VHC373M | Octal D-Type Latch with 3-STATE Outputs, 1080-TUBE | onsemi | SN74AHC373DW vs 74VHC373M |
MC74VHC373DW | AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Rochester Electronics LLC | SN74AHC373DW vs MC74VHC373DW |
TC74VHC373FW | IC AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74AHC373DW vs TC74VHC373FW |
MC74VHC373DWR2G | Octal D-Type Latch with 3-State Output, SOIC-20 WB, 1000-REEL | onsemi | SN74AHC373DW vs MC74VHC373DWR2G |