Datasheets
74VHC373M_NL by: Fairchild Semiconductor Corporation

Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20

Part Details for 74VHC373M_NL by Fairchild Semiconductor Corporation

Overview of 74VHC373M_NL by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Part Details for 74VHC373M_NL

74VHC373M_NL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74VHC373M_NL Part Data Attributes:

74VHC373M_NL Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
74VHC373M_NL Fairchild Semiconductor Corporation Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOP20,.4
Pin Count 20
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Family AHC/VHC
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 12.8015 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method RAIL
Prop. Delay@Nom-Sup 10.5 ns
Propagation Delay (tpd) 16.5 ns
Qualification Status Not Qualified
Seated Height-Max 2.642 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.493 mm

Alternate Parts for 74VHC373M_NL

This table gives cross-reference parts and alternative options found for 74VHC373M_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC373M_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC74VHC373DW AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC 74VHC373M_NL vs MC74VHC373DW
SN74AHC373DWG4 Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74VHC373M_NL vs SN74AHC373DWG4
TC74VHC373FW(ELP) IC AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74VHC373M_NL vs TC74VHC373FW(ELP)
74VHC373MX Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74VHC373M_NL vs 74VHC373MX
MC74VHC373DWR2G AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOIC-20 Rochester Electronics LLC 74VHC373M_NL vs MC74VHC373DWR2G
74VHC373M Octal D-Type Latch with 3-STATE Outputs, 1080-TUBE onsemi 74VHC373M_NL vs 74VHC373M
SN74AHC373DW Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74VHC373M_NL vs SN74AHC373DW
MC74VHC373DW AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Rochester Electronics LLC 74VHC373M_NL vs MC74VHC373DW
TC74VHC373FW IC AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components 74VHC373M_NL vs TC74VHC373FW
MC74VHC373DWR2G Octal D-Type Latch with 3-State Output, SOIC-20 WB, 1000-REEL onsemi 74VHC373M_NL vs MC74VHC373DWR2G
Part Number Description Manufacturer Compare
74VHC373M Octal D-Type Latch with 3-STATE Outputs, 1080-TUBE onsemi 74VHC373M_NL vs 74VHC373M
TC74VHC373FW IC AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components 74VHC373M_NL vs TC74VHC373FW
TC74VHC373FW(ELP) IC AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74VHC373M_NL vs TC74VHC373FW(ELP)
MC74VHC373DWR2G Octal D-Type Latch with 3-State Output, SOIC-20 WB, 1000-REEL onsemi 74VHC373M_NL vs MC74VHC373DWR2G
SN74AHC373DW Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74VHC373M_NL vs SN74AHC373DW
MC74VHC373DWR2 AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi 74VHC373M_NL vs MC74VHC373DWR2
SN74AHC373DWR Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74VHC373M_NL vs SN74AHC373DWR
74VHC373MX Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74VHC373M_NL vs 74VHC373MX
SN74AHC373DWG4 Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74VHC373M_NL vs SN74AHC373DWG4
74VHC373M Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74VHC373M_NL vs 74VHC373M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74VHC373M_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74VHC373M_NL by Fairchild Semiconductor Corporation

  • Please alert me when 74VHC373M_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74VHC373M_NL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74VHC373M_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74VHC373M_NL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74VHC373M_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74VHC373M_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: