Part Details for MC74VHC1GT50DFR2 by Motorola Mobility LLC
Overview of MC74VHC1GT50DFR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74VHC1GT50DFR2
MC74VHC1GT50DFR2 CAD Models
MC74VHC1GT50DFR2 Part Data Attributes
|
MC74VHC1GT50DFR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1GT50DFR2
Motorola Mobility LLC
AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOT-353 | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | BUFFER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for MC74VHC1GT50DFR2
This table gives cross-reference parts and alternative options found for MC74VHC1GT50DFR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1GT50DFR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLVVHC1GT50DFT2G | Single Non-Inverting Buffer, TTL Level, 3000-REEL, Automotive Qualified | onsemi | MC74VHC1GT50DFR2 vs NLVVHC1GT50DFT2G |
MC74VHC1GT50DFT1 | AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1GT50DFR2 vs MC74VHC1GT50DFT1 |
MC74VHC1GT50DFT1 | AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | MC74VHC1GT50DFR2 vs MC74VHC1GT50DFT1 |
MC74VHC1GT50DFT2 | AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1GT50DFR2 vs MC74VHC1GT50DFT2 |
NLVVHC1GT50DFT1G | Single Non-Inverting Buffer, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | MC74VHC1GT50DFR2 vs NLVVHC1GT50DFT1G |
MC74VHC1GT50DFT1G | Single Non-Inverting Buffer, TTL Level, 3000-REEL | onsemi | MC74VHC1GT50DFR2 vs MC74VHC1GT50DFT1G |
MC74VHC1GT50DFT2G | Single Non-Inverting Buffer, TTL Level, 3000-REEL | onsemi | MC74VHC1GT50DFR2 vs MC74VHC1GT50DFT2G |