Part Details for MC74LCX244MEL by Rochester Electronics LLC
Overview of MC74LCX244MEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX244MEL
MC74LCX244MEL CAD Models
MC74LCX244MEL Part Data Attributes
|
MC74LCX244MEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX244MEL
Rochester Electronics LLC
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, EIAJ, SO-20
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.575 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7.8 ns | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74LCX244MEL
This table gives cross-reference parts and alternative options found for MC74LCX244MEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX244MEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LVCZ244AFP | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, FP-20DA, 20 PIN | Hitachi Ltd | MC74LCX244MEL vs HD74LVCZ244AFP |
HD74LVCZ244AFPEL | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | MC74LCX244MEL vs HD74LVCZ244AFPEL |
TC74LCX244F | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX244MEL vs TC74LCX244F |
HD74LVC244AFP-E | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOP-20 | Renesas Electronics Corporation | MC74LCX244MEL vs HD74LVC244AFP-E |
SN74LVCZ244ANSR | 8-ch, 2.7-V to 3.6-V buffers with 3-state outputs 20-SO -40 to 125 | Texas Instruments | MC74LCX244MEL vs SN74LVCZ244ANSR |
SN74LVCH244ANSRG4 | Octal Buffer/Driver With 3-State Outputs 20-SO -40 to 85 | Texas Instruments | MC74LCX244MEL vs SN74LVCH244ANSRG4 |
MC74LCX244MR2 | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SO-20 | onsemi | MC74LCX244MEL vs MC74LCX244MR2 |
HD74LVCZ244AFPEL-E | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | MC74LCX244MEL vs HD74LVCZ244AFPEL-E |
HD74LVC244AFPEL-E | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | MC74LCX244MEL vs HD74LVC244AFPEL-E |
MC74LCX244MR2 | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC74LCX244MEL vs MC74LCX244MR2 |