Filter Your Search
1 - 3 of 3 results
![]() |
MC74LCX244MELG
onsemi
|
$0.7386 | Yes | Obsolete | 2.5 V | 7.8 ns | 6.5 ns | 2 | 4 | YES | SOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 12.575 mm | ONSEMI | SOIC | LEAD FREE, EIAJ, SO-20 | 20 | unknown | 8542.39.00.01 | ||
![]() |
MC74LCX244MEL
onsemi
|
Check for Price | Yes | Obsolete | 2.5 V | 7.8 ns | 6.5 ns | 2 | 4 | YES | SOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 12.575 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 | |||
|
MC74LCX244MEL
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 2.5 V | 7.8 ns | 2 | 4 | YES | SOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 12.575 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 |