Part Details for MC74LCX244MR2 by onsemi
Overview of MC74LCX244MR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MC74LCX244MR2
MC74LCX244MR2 CAD Models
MC74LCX244MR2 Part Data Attributes
|
MC74LCX244MR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX244MR2
onsemi
LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SO-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.575 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74LCX244MR2
This table gives cross-reference parts and alternative options found for MC74LCX244MR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX244MR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LVCZ244AFP | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, FP-20DA, 20 PIN | Hitachi Ltd | MC74LCX244MR2 vs HD74LVCZ244AFP |
HD74LVCZ244AFPEL | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | MC74LCX244MR2 vs HD74LVCZ244AFPEL |
TC74LCX244F | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX244MR2 vs TC74LCX244F |
HD74LVC244AFP-E | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOP-20 | Renesas Electronics Corporation | MC74LCX244MR2 vs HD74LVC244AFP-E |
SN74LVCZ244ANSR | 8-ch, 2.7-V to 3.6-V buffers with 3-state outputs 20-SO -40 to 125 | Texas Instruments | MC74LCX244MR2 vs SN74LVCZ244ANSR |
SN74LVCH244ANSRG4 | Octal Buffer/Driver With 3-State Outputs 20-SO -40 to 85 | Texas Instruments | MC74LCX244MR2 vs SN74LVCH244ANSRG4 |
HD74LVCZ244AFPEL-E | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | MC74LCX244MR2 vs HD74LVCZ244AFPEL-E |
HD74LVC244AFPEL-E | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | MC74LCX244MR2 vs HD74LVC244AFPEL-E |
MC74LCX244MR2 | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC74LCX244MR2 vs MC74LCX244MR2 |
MC74LCX244M | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, EIAJ, SO-20 | Rochester Electronics LLC | MC74LCX244MR2 vs MC74LCX244M |