Part Details for MC74LCX16500DT by onsemi
Overview of MC74LCX16500DT by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX16500DT
MC74LCX16500DT CAD Models
MC74LCX16500DT Part Data Attributes
|
MC74LCX16500DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX16500DT
onsemi
IC LVC/LCX/Z SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 6.1 mm |
Alternate Parts for MC74LCX16500DT
This table gives cross-reference parts and alternative options found for MC74LCX16500DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX16500DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74LVC16500APA8 | Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | MC74LCX16500DT vs IDT74LVC16500APA8 |
74LCX16500MTD | Low Voltage 18-Bit Universal Bus Transceivers with 5V Tolerant Inputs and Outputs, 3400-TUBE | onsemi | MC74LCX16500DT vs 74LCX16500MTD |
MC74LCX16500DTR2 | IC LVC/LCX/Z SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56, Bus Driver/Transceiver | onsemi | MC74LCX16500DT vs MC74LCX16500DTR2 |
MC74LCX16500DTR2 | Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, PLASTIC, TSSOP-56 | Motorola Semiconductor Products | MC74LCX16500DT vs MC74LCX16500DTR2 |
MC74LCX16500DTR2 | LVC/LCX/Z SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Motorola Mobility LLC | MC74LCX16500DT vs MC74LCX16500DTR2 |
74LCX16500MTD | LVC/LCX/Z SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, TSSOP-56 | Texas Instruments | MC74LCX16500DT vs 74LCX16500MTD |
IDT74LVC16500APA | Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | MC74LCX16500DT vs IDT74LVC16500APA |
MC74LCX16500DT | LVC/LCX/Z SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Motorola Mobility LLC | MC74LCX16500DT vs MC74LCX16500DT |
74LCX16500MTDX | Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Fairchild Semiconductor Corporation | MC74LCX16500DT vs 74LCX16500MTDX |