Part Details for MC74LCX16500DTR2 by Motorola Semiconductor Products
Overview of MC74LCX16500DTR2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX16500DTR2
MC74LCX16500DTR2 CAD Models
MC74LCX16500DTR2 Part Data Attributes
|
MC74LCX16500DTR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74LCX16500DTR2
Motorola Semiconductor Products
Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, PLASTIC, TSSOP-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for MC74LCX16500DTR2
This table gives cross-reference parts and alternative options found for MC74LCX16500DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX16500DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74LVC16500APA8 | Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | MC74LCX16500DTR2 vs IDT74LVC16500APA8 |
74LCX16500MTD | Low Voltage 18-Bit Universal Bus Transceivers with 5V Tolerant Inputs and Outputs, 3400-TUBE | onsemi | MC74LCX16500DTR2 vs 74LCX16500MTD |
MC74LCX16500DTR2 | IC LVC/LCX/Z SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56, Bus Driver/Transceiver | onsemi | MC74LCX16500DTR2 vs MC74LCX16500DTR2 |
MC74LCX16500DTR2 | LVC/LCX/Z SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Motorola Mobility LLC | MC74LCX16500DTR2 vs MC74LCX16500DTR2 |
74LCX16500MTD | LVC/LCX/Z SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, TSSOP-56 | Texas Instruments | MC74LCX16500DTR2 vs 74LCX16500MTD |
IDT74LVC16500APA | Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | MC74LCX16500DTR2 vs IDT74LVC16500APA |
MC74LCX16500DT | LVC/LCX/Z SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Motorola Mobility LLC | MC74LCX16500DTR2 vs MC74LCX16500DT |
74LCX16500MTDX | Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Fairchild Semiconductor Corporation | MC74LCX16500DTR2 vs 74LCX16500MTDX |