Filter Your Search
1 - 7 of 7 results
|
MC74LCX16500DTR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 3.3 V | 8 ns | 1 | 18 | YES | TSSOP | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | MOTOROLA INC | TSSOP, | unknown | 8542.39.00.01 | ||||||||||||||
|
MC74LCX16500DTR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 3.3 V | 8 ns | 1 | 18 | YES | TSSOP | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | MOTOROLA INC | TSSOP, | unknown | 8542.39.00.01 | TSSOP | 56 | ||||||||||||
|
MC74LCX16500DTR2
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 8 ns | 1 | 18 | YES | TSSOP | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | ON SEMICONDUCTOR | PLASTIC, TSSOP-56 | compliant | 8542.39.00.01 | TSSOP | 56 | ||||||||||
|
MC74LCX16500DT
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 3.3 V | 8 ns | 6 ns | 1 | 18 | YES | TSSOP | BIDIRECTIONAL | NEGATIVE EDGE | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | MOTOROLA INC | TSSOP, TSSOP56,.3,20 | unknown | 8542.39.00.01 | |||||
|
MC74LCX16500DT
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 8 ns | 6 ns | 1 | 18 | YES | TSSOP | BIDIRECTIONAL | NEGATIVE EDGE | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | ON SEMICONDUCTOR | TSSOP, TSSOP56,.3,20 | not_compliant | 8542.39.00.01 | TSSOP | 56 | ||||
|
MC74LCX16500DT
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 6 ns | 1 | 18 | YES | TSSOP | BIDIRECTIONAL | NEGATIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 24 mA | TRUE | 3.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | TSSOP, TSSOP56,.3,20 | unknown | ||||||||||||||
|
MC74LCX16500DT
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 3.3 V | 8 ns | 6 ns | 1 | 18 | YES | TSSOP | BIDIRECTIONAL | NEGATIVE EDGE | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | MOTOROLA INC | TSSOP, TSSOP56,.3,20 | unknown | 8542.39.00.01 | TSSOP | 56 |