Part Details for MC74LCX139MG by onsemi
Overview of MC74LCX139MG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC74LCX139MG
MC74LCX139MG CAD Models
MC74LCX139MG Part Data Attributes:
|
MC74LCX139MG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX139MG
onsemi
LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SO-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.024 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 9.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74LCX139MG
This table gives cross-reference parts and alternative options found for MC74LCX139MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX139MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC139AD | Dual 2-Line To 4-Line Decoder/Demultiplexer 16-SOIC -40 to 85 | Texas Instruments | MC74LCX139MG vs SN74LVC139AD |
74LVC139D | Decoder/Driver | Nexperia | MC74LCX139MG vs 74LVC139D |
MC74LCX139D | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | onsemi | MC74LCX139MG vs MC74LCX139D |
SN74LVC139ANSRE4 | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | MC74LCX139MG vs SN74LVC139ANSRE4 |
74LVC139D-T | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Decoder/Driver | NXP Semiconductors | MC74LCX139MG vs 74LVC139D-T |
74LCX139MTR | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | MC74LCX139MG vs 74LCX139MTR |
HD74LVC139FP | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, EIAJ, SOP-16 | Hitachi Ltd | MC74LCX139MG vs HD74LVC139FP |
IDT74LVC139ADC | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Integrated Device Technology Inc | MC74LCX139MG vs IDT74LVC139ADC |
SN74LVC139AQDRQ1 | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16, Decoder/Driver | Texas Instruments | MC74LCX139MG vs SN74LVC139AQDRQ1 |
SN74LVC139ADRG4 | Dual 2-Line To 4-Line Decoder/Demultiplexer 16-SOIC -40 to 85 | Texas Instruments | MC74LCX139MG vs SN74LVC139ADRG4 |