Part Details for MC74LCX139DR2G by onsemi
Overview of MC74LCX139DR2G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74LCX139DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1358
|
Newark | Ic, decoder/Demux,2-To-4-Line, lcx/Lvc-Cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74LCX139DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MC74LCX139DR2GOSCT-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 16SOIC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2450 In Stock |
|
$0.2709 / $0.7000 | Buy Now |
DISTI #
MC74LCX139DR2G
|
Avnet Americas | Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC T/R - Tape and Reel (Alt: MC74LCX139DR2G) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 35089 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Rochester Electronics | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 121654 |
|
$0.2409 / $0.2834 | Buy Now |
|
Flip Electronics | Stock, ship today | 35089 |
|
$0.1600 | RFQ |
Part Details for MC74LCX139DR2G
MC74LCX139DR2G CAD Models
MC74LCX139DR2G Part Data Attributes:
|
MC74LCX139DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX139DR2G
onsemi
Dual Low Voltage CMOS 2-of-4 Decoder/Demultiplexer, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 9.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74LCX139DR2G
This table gives cross-reference parts and alternative options found for MC74LCX139DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX139DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC139AD | Dual 2-Line To 4-Line Decoder/Demultiplexer 16-SOIC -40 to 85 | Texas Instruments | MC74LCX139DR2G vs SN74LVC139AD |
74LVC139D | Decoder/Driver | Nexperia | MC74LCX139DR2G vs 74LVC139D |
MC74LCX139D | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | onsemi | MC74LCX139DR2G vs MC74LCX139D |
SN74LVC139ANSRE4 | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | MC74LCX139DR2G vs SN74LVC139ANSRE4 |
74LVC139D-T | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Decoder/Driver | NXP Semiconductors | MC74LCX139DR2G vs 74LVC139D-T |
74LCX139MTR | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | MC74LCX139DR2G vs 74LCX139MTR |
HD74LVC139FP | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, EIAJ, SOP-16 | Hitachi Ltd | MC74LCX139DR2G vs HD74LVC139FP |
IDT74LVC139ADC | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Integrated Device Technology Inc | MC74LCX139DR2G vs IDT74LVC139ADC |
SN74LVC139AQDRQ1 | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16, Decoder/Driver | Texas Instruments | MC74LCX139DR2G vs SN74LVC139AQDRQ1 |
SN74LVC139ADRG4 | Dual 2-Line To 4-Line Decoder/Demultiplexer 16-SOIC -40 to 85 | Texas Instruments | MC74LCX139DR2G vs SN74LVC139ADRG4 |