Logic
MC74HCT534DWR2
Description: HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20

Overview of MC74HCT534DWR2 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for MC74HCT534DWR2 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HCT534DWR2 by Motorola Mobility LLC

MC74HCT534DWR2
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
53 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. MC74HCT534DWR2
    Motorola Mobility LLC
    HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20
    VS

Alternate Parts for MC74HCT534DWR2

This table gives cross-reference parts and alternative options found for MC74HCT534DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT534DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT563D-T IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver NXP Semiconductors MC74HCT534DWR2 vs 74HCT563D-T
74HCT563D,652 74HC(T)563 - Octal D-type transparent latch; 3-state; inverting SOP 20-Pin NXP Semiconductors MC74HCT534DWR2 vs 74HCT563D,652
MC74HCT533DWR2 HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 Motorola Mobility LLC MC74HCT534DWR2 vs MC74HCT533DWR2
TC74HCT540AFW-ELP IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74HCT534DWR2 vs TC74HCT540AFW-ELP
74HCT533D-T IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SO-20, Bus Driver/Transceiver NXP Semiconductors MC74HCT534DWR2 vs 74HCT533D-T
M74HCT564M1R HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 STMicroelectronics MC74HCT534DWR2 vs M74HCT564M1R
GD54HCT540D Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, Goldstar Electron Co Ltd MC74HCT534DWR2 vs GD54HCT540D
CD74HCT564M96 HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 Texas Instruments MC74HCT534DWR2 vs CD74HCT564M96
74HCT564D IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver NXP Semiconductors MC74HCT534DWR2 vs 74HCT564D
M74HCT563M1 HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, MICRO, PLASTIC, DIP-20 STMicroelectronics MC74HCT534DWR2 vs M74HCT563M1
Part Number Description Manufacturer Compare
M74HCT533B1R HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics MC74HCT534DWR2 vs M74HCT533B1R
5962R9575101V9X Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS Renesas Electronics Corporation MC74HCT534DWR2 vs 5962R9575101V9X
TC74HCT564AF(TP1) IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74HCT534DWR2 vs TC74HCT564AF(TP1)
SN74LS540ND LS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC MC74HCT534DWR2 vs SN74LS540ND
CD74HCT563E High Speed CMOS Logic Octal Transparent Inverting Latches with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments MC74HCT534DWR2 vs CD74HCT563E
M38510/65760BRX Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.16 X 1.0625 INCH, DIP-20 Unitrode Corporation MC74HCT534DWR2 vs M38510/65760BRX
SN54HCT563J HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments MC74HCT534DWR2 vs SN54HCT563J
MM54HCT540J IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERDIP-20, Bus Driver/Transceiver National Semiconductor Corporation MC74HCT534DWR2 vs MM54HCT540J
M74HCT563TTR HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 STMicroelectronics MC74HCT534DWR2 vs M74HCT563TTR
HCTS541DMSH HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, METAL SEALED, CERAMIC, DIP-20 Intersil Corporation MC74HCT534DWR2 vs HCTS541DMSH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HCT534DWR2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HCT534DWR2 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC74HCT534DWR2 would you like to use for your alert(s)?
  • Please alert me when MC74HCT534DWR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HCT534DWR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HCT534DWR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HCT534DWR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HCT534DWR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HCT534DWR2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: