Part Details for MC74HCT533DWR2 by Motorola Mobility LLC
Overview of MC74HCT533DWR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HCT533DWR2
MC74HCT533DWR2 CAD Models
MC74HCT533DWR2 Part Data Attributes
|
MC74HCT533DWR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HCT533DWR2
Motorola Mobility LLC
HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HCT533DWR2
This table gives cross-reference parts and alternative options found for MC74HCT533DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT533DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HCT563RP | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | MC74HCT533DWR2 vs HD74HCT563RP |
SN74HCT563DW-00 | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Texas Instruments | MC74HCT533DWR2 vs SN74HCT563DW-00 |
SN74HCT563DWR-00 | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Texas Instruments | MC74HCT533DWR2 vs SN74HCT563DWR-00 |
CD74HCT563M96 | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Harris Semiconductor | MC74HCT533DWR2 vs CD74HCT563M96 |
GD74HCT540D | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Goldstar Electron Co Ltd | MC74HCT533DWR2 vs GD74HCT540D |
GD74HCT563D | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Goldstar Electron Co Ltd | MC74HCT533DWR2 vs GD74HCT563D |
74HCT533D | IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SO-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HCT533DWR2 vs 74HCT533D |
933715620652 | IC HCT SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HCT533DWR2 vs 933715620652 |
CD74HCT563M | High Speed CMOS Logic Octal Transparent Inverting Latches with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74HCT533DWR2 vs CD74HCT563M |
74HCT533D-T | IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SO-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HCT533DWR2 vs 74HCT533D-T |