Part Details for CD74HCT564M96 by Texas Instruments
Overview of CD74HCT564M96 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT564M96
CD74HCT564M96 CAD Models
CD74HCT564M96 Part Data Attributes
|
CD74HCT564M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT564M96
Texas Instruments
HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 534 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for CD74HCT564M96
This table gives cross-reference parts and alternative options found for CD74HCT564M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT564M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HCT540AFW-ELP | IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | CD74HCT564M96 vs TC74HCT540AFW-ELP |
M74HCT563M1 | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, MICRO, PLASTIC, DIP-20 | STMicroelectronics | CD74HCT564M96 vs M74HCT563M1 |
MC74HCT534DWR2 | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Motorola Semiconductor Products | CD74HCT564M96 vs MC74HCT534DWR2 |
CD74HCT563ME4 | High Speed CMOS Logic Octal Transparent Inverting Latches with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | CD74HCT564M96 vs CD74HCT563ME4 |
HD74HCT540RP-EL | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | CD74HCT564M96 vs HD74HCT540RP-EL |
GD54HCT540D | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Goldstar Electron Co Ltd | CD74HCT564M96 vs GD54HCT540D |
74HCT563D-T | IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | NXP Semiconductors | CD74HCT564M96 vs 74HCT563D-T |
74HCT563D,652 | 74HC(T)563 - Octal D-type transparent latch; 3-state; inverting SOP 20-Pin | NXP Semiconductors | CD74HCT564M96 vs 74HCT563D,652 |
M74HCT534RM13TR | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SO-20 | STMicroelectronics | CD74HCT564M96 vs M74HCT534RM13TR |
DV74HCT534D | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOP-20 | avg Semiconductors | CD74HCT564M96 vs DV74HCT534D |