Part Details for MC74HCT14AFELG by onsemi
Overview of MC74HCT14AFELG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HCT14AFELG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5138
|
Newark | Mc74Hct14Afelg, Motor Driver Ic |Onsemi MC74HCT14AFELG Min Qty: 1240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2660 / $0.3380 | Buy Now |
|
Rochester Electronics | MC74HCT14A - Hex Schmitt-Trigger Inverter with LSTTL Compatible Inputs High-Performance Silicon-Gate CMOS RoHS: Compliant Status: Rochester Active Min Qty: 1 | 2711 |
|
RFQ |
Part Details for MC74HCT14AFELG
MC74HCT14AFELG CAD Models
MC74HCT14AFELG Part Data Attributes
|
MC74HCT14AFELG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT14AFELG
onsemi
IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, EIAJ, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 48 ns | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.275 mm |
Alternate Parts for MC74HCT14AFELG
This table gives cross-reference parts and alternative options found for MC74HCT14AFELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT14AFELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HCT14RM13TR | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | MC74HCT14AFELG vs M74HCT14RM13TR |
CD74HCT14M | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | MC74HCT14AFELG vs CD74HCT14M |
MM74HCT14SJ | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, ROHS COMPLIANT, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | MC74HCT14AFELG vs MM74HCT14SJ |
CD74HCT14M96G4 | High Speed CMOS Logic Hex Schmitt-Triggered Inverters 14-SOIC -55 to 125 | Texas Instruments | MC74HCT14AFELG vs CD74HCT14M96G4 |
MC74HCT14AFEL | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74HCT14AFELG vs MC74HCT14AFEL |
CD74HCT14ME4 | High Speed CMOS Logic Hex Schmitt-Triggered Inverters 14-SOIC -55 to 125 | Texas Instruments | MC74HCT14AFELG vs CD74HCT14ME4 |
CD74HCT14M96E4 | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | MC74HCT14AFELG vs CD74HCT14M96E4 |
GD74HCT14D | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | MC74HCT14AFELG vs GD74HCT14D |
SN74HCT14QDRQ1 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Texas Instruments | MC74HCT14AFELG vs SN74HCT14QDRQ1 |
MM74HCT14SJX | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, ROHS COMPLIANT, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | MC74HCT14AFELG vs MM74HCT14SJX |