-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14548-1-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1IN 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11678 In Stock |
|
$0.1034 / $0.4700 | Buy Now |
DISTI #
595-CD74HCT14M96
|
Mouser Electronics | Inverters Hex Schmitt-Trigger RoHS: Compliant | 6024 |
|
$0.1030 / $0.4700 | Buy Now |
DISTI #
V72:2272_07247094
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2328 Container: Cut Strips | Americas - 2190 |
|
$0.1169 / $0.4504 | Buy Now |
|
Bristol Electronics | 1770 |
|
RFQ | ||
|
Bristol Electronics | 3187 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, HCT-CMOS, 14 Pin, Plastic, SOP | 5144 |
|
$0.0967 / $0.2232 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HCT-CMOS, 14 Pin, Plastic, SOP | 1416 |
|
$0.2232 / $0.7440 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HCT-CMOS, 14 Pin, Plastic, SOP | 332 |
|
$0.2232 / $0.7440 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HCT-CMOS, 14 Pin, Plastic, SOP | 1968 |
|
$0.4305 / $1.2300 | Buy Now |
|
Rochester Electronics | CD74HCT14 High Speed CMOS Logic Hex Schmitt-Triggered Inverters RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$0.0992 / $0.1167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT14M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT14M96
Texas Instruments
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 57 ns | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HCT14M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT14M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HCT14RM13TR | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | CD74HCT14M96 vs M74HCT14RM13TR |
CD74HCT14M | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | CD74HCT14M96 vs CD74HCT14M |
MM74HCT14SJ | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, ROHS COMPLIANT, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | CD74HCT14M96 vs MM74HCT14SJ |
CD74HCT14M96G4 | High Speed CMOS Logic Hex Schmitt-Triggered Inverters 14-SOIC -55 to 125 | Texas Instruments | CD74HCT14M96 vs CD74HCT14M96G4 |
MC74HCT14AFEL | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | CD74HCT14M96 vs MC74HCT14AFEL |
CD74HCT14ME4 | High Speed CMOS Logic Hex Schmitt-Triggered Inverters 14-SOIC -55 to 125 | Texas Instruments | CD74HCT14M96 vs CD74HCT14ME4 |
CD74HCT14M96E4 | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | CD74HCT14M96 vs CD74HCT14M96E4 |
GD74HCT14D | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | CD74HCT14M96 vs GD74HCT14D |
MC74HCT14AFELG | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14, Gate | onsemi | CD74HCT14M96 vs MC74HCT14AFELG |
SN74HCT14QDRQ1 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Texas Instruments | CD74HCT14M96 vs SN74HCT14QDRQ1 |